DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1618G-ND - Cable Assemblies
| Digi-Key Part Number | C0PPT-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
5.61000 4.25400 3.25860 2.71548 2.53444 2.35342 2.26290 2.17238 |
Extended Price
5.61 42.54 325.86 678.87 1267.22 2353.42 5657.25 10861.90 |
| Manufacturer Part Number | C0PPT-1618G-ND | |||
| Description | DIP CABLE - CDP16T/AE16G/CDP16T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C0PPT-1618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C0PPT 1618G ND C0PPT1618GND C0PPT 1618G ND C0PPT1618GND C0PPT-1618G |
C0PPT-1618G-ND Specification Sheet
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1618G-ND (C0PPT-1618G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP16G/AE16G/X - C2PXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1618G-ND
Order 'dip cable - cdp16s/ae16g/x - C2PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND
Order 'dip cable - cdr16s/ae16g/x - C2RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C4PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1618G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1618G-ND
Order 'dip cable - cdp16s/ae16g/x - C4PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1618G-ND.
DIP CABLE - CDR16G/AE16G/X - C4RXG-1618G-ND
Order 'dip cable - cdr16g/ae16g/x - C4RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1618G-ND.
DIP CABLE - CDR16S/AE16G/X - C4RXS-1618G-ND
Order 'dip cable - cdr16s/ae16g/x - C4RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1618G-ND.
DIP CABLE - CDR16T/AE16G/X - C4RXT-1618G-ND
Order 'dip cable - cdr16t/ae16g/x - C4RXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1618G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1618G-ND
Order 'dip cable - cdp16g/ae16g/cdp16g - C0PPG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1618G-ND.
DIP CABLE - CDP16S/AE16G/CDP16S - C0PPS-1618G-ND
Order 'dip cable - cdp16s/ae16g/cdp16s - C0PPS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1618G-ND.
DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1618G-ND
Order 'dip cable - cdr16g/ae16g/cdr16g - C0RRG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1618G-ND.
DIP CABLE - CDR16S/AE16G/CDR16S - C0RRS-1618G-ND
Order 'dip cable - cdr16s/ae16g/cdr16s - C0RRS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1618G-ND.
DIP CABLE - CDR16T/AE16G/CDR16T - C0RRT-1618G-ND
Order 'dip cable - cdr16t/ae16g/cdr16t - C0RRT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1618G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C6PPG-1618G-ND
Order 'dip cable - cdp16g/ae16g/cdp16g - C6PPG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1618G-ND.
Send this link via E-Mail
Help With This Screen
