DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1436M-ND - Cable Assemblies
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPT-1436M-ND
| Digi-Key Part Number | C0PPT-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
8.05000 6.10500 4.67580 3.89648 3.63672 3.37696 3.24708 3.11719 |
Extended Price
8.05 61.05 467.58 974.12 1818.36 3376.96 8117.70 15585.95 |
| Manufacturer Part Number | C0PPT-1436M-ND | |||
| Description | DIP CABLE - CDP14T/AE14M/CDP14T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPT-1436M-ND
| Technical/Catalog Information | C0PPT-1436M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C0PPT 1436M ND C0PPT1436MND C0PPT 1436M ND C0PPT1436MND C0PPT-1436M |
C0PPT-1436M-ND Specification Sheet
DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1436M-ND (C0PPT-1436M-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPT-1436M-NDDIP CABLE - CDP14G/AE14M/X - C2PXG-1436M-ND
Order 'dip cable - cdp14g/ae14m/x - C2PXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1436M-ND.
DIP CABLE - CDP14S/AE14M/X - C2PXS-1436M-ND
Order 'dip cable - cdp14s/ae14m/x - C2PXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1436M-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1436M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1436M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1436M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1436M-ND.
DIP CABLE - CDP14G/AE14M/X - C4PXG-1436M-ND
Order 'dip cable - cdp14g/ae14m/x - C4PXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1436M-ND.
DIP CABLE - CDP14S/AE14M/X - C4PXS-1436M-ND
Order 'dip cable - cdp14s/ae14m/x - C4PXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1436M-ND.
DIP CABLE - CDR14G/AE14M/X - C4RXG-1436M-ND
Order 'dip cable - cdr14g/ae14m/x - C4RXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1436M-ND.
DIP CABLE - CDR14S/AE14M/X - C4RXS-1436M-ND
Order 'dip cable - cdr14s/ae14m/x - C4RXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1436M-ND.
DIP CABLE - CDR14T/AE14M/X - C4RXT-1436M-ND
Order 'dip cable - cdr14t/ae14m/x - C4RXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1436M-ND.
DIP CABLE - CDP14G/AE14M/CDP14G - C0PPG-1436M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C0PPG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1436M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1436M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1436M-ND.
DIP CABLE - CDR14G/AE14M/CDR14G - C0RRG-1436M-ND
Order 'dip cable - cdr14g/ae14m/cdr14g - C0RRG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1436M-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1436M-ND.
DIP CABLE - CDR14T/AE14M/CDR14T - C0RRT-1436M-ND
Order 'dip cable - cdr14t/ae14m/cdr14t - C0RRT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1436M-ND.
DIP CABLE - CDP14G/AE14M/CDP14G - C6PPG-1436M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C6PPG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1436M-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPT-1436M-ND
Send this link via E-Mail
Help With This Screen
