DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1418M-ND - Cable Assemblies
| Digi-Key Part Number | C0PPT-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
6.37000 4.83000 3.69960 3.08300 2.87746 2.67193 2.56916 2.46640 |
Extended Price
6.37 48.30 369.96 770.75 1438.73 2671.93 6422.90 12332.00 |
| Manufacturer Part Number | C0PPT-1418M-ND | |||
| Description | DIP CABLE - CDP14T/AE14M/CDP14T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C0PPT-1418M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C0PPT 1418M ND C0PPT1418MND C0PPT 1418M ND C0PPT1418MND C0PPT-1418M |
C0PPT-1418M-ND Specification Sheet
DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1418M-ND (C0PPT-1418M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP14G/AE14M/X - C2PXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C2PXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1418M-ND.
DIP CABLE - CDP14S/AE14M/X - C2PXS-1418M-ND
Order 'dip cable - cdp14s/ae14m/x - C2PXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1418M-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1418M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418M-ND.
DIP CABLE - CDP14G/AE14M/X - C4PXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C4PXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1418M-ND.
DIP CABLE - CDP14S/AE14M/X - C4PXS-1418M-ND
Order 'dip cable - cdp14s/ae14m/x - C4PXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1418M-ND.
DIP CABLE - CDR14G/AE14M/X - C4RXG-1418M-ND
Order 'dip cable - cdr14g/ae14m/x - C4RXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1418M-ND.
DIP CABLE - CDR14S/AE14M/X - C4RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C4RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1418M-ND.
DIP CABLE - CDR14T/AE14M/X - C4RXT-1418M-ND
Order 'dip cable - cdr14t/ae14m/x - C4RXT-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1418M-ND.
DIP CABLE - CDP14G/AE14M/CDP14G - C0PPG-1418M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C0PPG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1418M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1418M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1418M-ND.
DIP CABLE - CDR14G/AE14M/CDR14G - C0RRG-1418M-ND
Order 'dip cable - cdr14g/ae14m/cdr14g - C0RRG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1418M-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1418M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1418M-ND.
DIP CABLE - CDR14T/AE14M/CDR14T - C0RRT-1418M-ND
Order 'dip cable - cdr14t/ae14m/cdr14t - C0RRT-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1418M-ND.
DIP CABLE - CDP14G/AE14M/CDP14G - C6PPG-1418M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C6PPG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1418M-ND.
Send this link via E-Mail
Help With This Screen
