Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4036G-ND - Cable Assemblies

Digi-Key Part Number C0PPS-4036G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
10.39000
7.87600
6.03270
5.02724
4.69210
4.35695
4.18938
4.02180
Extended Price
10.39
78.76
603.27
1256.81
2346.05
4356.95
10473.45
20109.00
Manufacturer Part NumberC0PPS-4036G-ND
DescriptionDIP CABLE - CDP40S/AE40G/CDP40S
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0PPS-4036G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 40
Contact FinishTin
Number of Rows2
Features-
ColorGray, Ribbon
Length36.0" (914.4mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0PPS 4036G ND
C0PPS4036GND
C0PPS 4036G ND
C0PPS4036GND
C0PPS-4036G


Image of DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4036G-ND

DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4036G-ND (C0PPS-4036G-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - CDP40G/AE40G/CDP40G - C0PPG-4036G-ND
 Order 'dip cable - cdp40g/ae40g/cdp40g - C0PPG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4036G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C0PPT-4036G-ND
 Order 'dip cable - cdp40t/ae40g/cdp40t - C0PPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4036G-ND.
DIP CABLE - CDR40G/AE40G/CDR40G - C0RRG-4036G-ND
 Order 'dip cable - cdr40g/ae40g/cdr40g - C0RRG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4036G-ND.
DIP CABLE - CDR40S/AE40G/CDR40S - C0RRS-4036G-ND
 Order 'dip cable - cdr40s/ae40g/cdr40s - C0RRS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-4036G-ND.
DIP CABLE - CDR40T/AE40G/CDR40T - C0RRT-4036G-ND
 Order 'dip cable - cdr40t/ae40g/cdr40t - C0RRT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4036G-ND.
DIP CABLE - CDP40G/AE40G/X - C2PXG-4036G-ND
 Order 'dip cable - cdp40g/ae40g/x - C2PXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4036G-ND.
DIP CABLE - CDP40T/AE40G/X - C2PXT-4036G-ND
 Order 'dip cable - cdp40t/ae40g/x - C2PXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4036G-ND.
DIP CABLE - CDP40G/AE40G/X - C2RXG-4036G-ND
 Order 'dip cable - cdp40g/ae40g/x - C2RXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4036G-ND.
DIP CABLE - CDR40S/AE40G/X - C2RXS-4036G-ND
 Order 'dip cable - cdr40s/ae40g/x - C2RXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-4036G-ND.
DIP CABLE - CDP40T/AE40G/X - C2RXT-4036G-ND
 Order 'dip cable - cdp40t/ae40g/x - C2RXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4036G-ND.
DIP CABLE - CDP40G/AE40G/X - C4PXG-4036G-ND
 Order 'dip cable - cdp40g/ae40g/x - C4PXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4036G-ND.
DIP CABLE - CDP40T/AE40G/X - C4PXT-4036G-ND
 Order 'dip cable - cdp40t/ae40g/x - C4PXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4036G-ND.
DIP CABLE - CDR40G/AE40G/X - C4RXG-4036G-ND
 Order 'dip cable - cdr40g/ae40g/x - C4RXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4036G-ND.
DIP CABLE - CDR40S/AE40G/X - C4RXS-4036G-ND
 Order 'dip cable - cdr40s/ae40g/x - C4RXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-4036G-ND.
DIP CABLE - CDR40T/AE40G/X - C4RXT-4036G-ND
 Order 'dip cable - cdr40t/ae40g/x - C4RXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4036G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4018G-ND Next: DIP CABLE - CDP40S/AE40G/CDP40S - C6PPS-4006G-ND