DIP CABLE - CDP40S/AE40M/CDP40S - C0PPS-4018M-ND - Cable Assemblies
| Digi-Key Part Number | C0PPS-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
12.00000 9.10000 6.97040 5.80868 5.42144 5.03419 4.84056 4.64694 |
Extended Price
12.00 91.00 697.04 1452.17 2710.72 5034.19 12101.40 23234.70 |
| Manufacturer Part Number | C0PPS-4018M-ND | |||
| Description | DIP CABLE - CDP40S/AE40M/CDP40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0PPS-4018M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0PPS 4018M ND C0PPS4018MND C0PPS 4018M ND C0PPS4018MND C0PPS-4018M |
DIP CABLE - CDP40S/AE40M/CDP40S - C0PPS-4018M-ND (C0PPS-4018M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP40G/AE40M/CDP40G - C0PPG-4018M-ND
Order 'dip cable - cdp40g/ae40m/cdp40g - C0PPG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4018M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C0PPT-4018M-ND
Order 'dip cable - cdp40t/ae40m/cdp40t - C0PPT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4018M-ND.
DIP CABLE - CDR40G/AE40M/CDR40G - C0RRG-4018M-ND
Order 'dip cable - cdr40g/ae40m/cdr40g - C0RRG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4018M-ND.
DIP CABLE - CDR40S/AE40M/CDR40S - C0RRS-4018M-ND
Order 'dip cable - cdr40s/ae40m/cdr40s - C0RRS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-4018M-ND.
DIP CABLE - CDR40T/AE40M/CDR40T - C0RRT-4018M-ND
Order 'dip cable - cdr40t/ae40m/cdr40t - C0RRT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4018M-ND.
DIP CABLE - CDP40G/AE40M/X - C2PXG-4018M-ND
Order 'dip cable - cdp40g/ae40m/x - C2PXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4018M-ND.
DIP CABLE - CDP40T/AE40M/X - C2PXT-4018M-ND
Order 'dip cable - cdp40t/ae40m/x - C2PXT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4018M-ND.
DIP CABLE - CDP40G/AE40M/X - C2RXG-4018M-ND
Order 'dip cable - cdp40g/ae40m/x - C2RXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4018M-ND.
DIP CABLE - CDR40S/AE40M/X - C2RXS-4018M-ND
Order 'dip cable - cdr40s/ae40m/x - C2RXS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-4018M-ND.
DIP CABLE - CDP40T/AE40M/X - C2RXT-4018M-ND
Order 'dip cable - cdp40t/ae40m/x - C2RXT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4018M-ND.
DIP CABLE - CDP40G/AE40M/X - C4PXG-4018M-ND
Order 'dip cable - cdp40g/ae40m/x - C4PXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4018M-ND.
DIP CABLE - CDP40T/AE40M/X - C4PXT-4018M-ND
Order 'dip cable - cdp40t/ae40m/x - C4PXT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4018M-ND.
DIP CABLE - CDR40G/AE40M/X - C4RXG-4018M-ND
Order 'dip cable - cdr40g/ae40m/x - C4RXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4018M-ND.
DIP CABLE - CDR40S/AE40M/X - C4RXS-4018M-ND
Order 'dip cable - cdr40s/ae40m/x - C4RXS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-4018M-ND.
DIP CABLE - CDR40T/AE40M/X - C4RXT-4018M-ND
Order 'dip cable - cdr40t/ae40m/x - C4RXT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4018M-ND.
Send this link via E-Mail
Help With This Screen