Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN CARDEDGE 12POS 1MM SMD - GCE06DHFD - Connectors

Digi-Key Part Number GCE06DHFD-ND
Price Break
10
Unit Price
5.85000
Extended Price
58.50
Manufacturer Part NumberGCE06DHFD
DescriptionCONN CARDEDGE 12POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCE06DHFD
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCE06DHFD
GCE06DHFD

GCE06DHFD Specification Sheet

Image of CONN CARDEDGE 12POS 1MM SMD - GCE06DHFD

CONN CARDEDGE 12POS 1MM SMD - GCE06DHFD (GCE06DHFD-ND) - Connectors

Related parts Connectors :
CONN CARDEDGE 12POS 1MM SMD - GCE06DHFD
 Order 'conn cardedge 12pos 1mm smd - GCE06DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE06DHFD-ND.
CONN CARDEDGE 12POS 1MM SMD - GBE06DHFD
 Order 'conn cardedge 12pos 1mm smd - GBE06DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE06DHFD-ND.
CONN CARDEDGE 12POS 1MM SMD - GBE06DHFN
 Order 'conn cardedge 12pos 1mm smd - GBE06DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE06DHFN-ND.
CONN CARDEDGE 12POS 1MM SMD - GBE06DHFR
 Order 'conn cardedge 12pos 1mm smd - GBE06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE06DHFR-ND.
CONN CARDEDGE 12POS 1MM SMD - GBE06DHFT
 Order 'conn cardedge 12pos 1mm smd - GBE06DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE06DHFT-ND.
CONN CARDEDGE 12POS 1MM SMD - GCE06DHFN
 Order 'conn cardedge 12pos 1mm smd - GCE06DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE06DHFN-ND.
CONN CARDEDGE 12POS 1MM SMD - GCE06DHFR
 Order 'conn cardedge 12pos 1mm smd - GCE06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE06DHFR-ND.
CONN CARDEDGE 12POS 1MM SMD - GCE06DHFT
 Order 'conn cardedge 12pos 1mm smd - GCE06DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE06DHFT-ND.
CONN EDGECARD 12POS 1MM SMD - ABE06DHFD
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFD-ND.
CONN EDGECARD 12POS 1MM SMD - ABE06DHFN
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFN-ND.
CONN EDGECARD 12POS 1MM SMD - ABE06DHFR
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFR-ND.
CONN EDGECARD 12POS 1MM SMD - ABE06DHFT
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFT-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFN
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFR
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN
 Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN CARDEDGE 12POS 1MM SMD - GBE06DHFT Next: CONN CARDEDGE 12POS 1MM SMD - GCE06DHFN