DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1606G-ND - Cable Assemblies
| Digi-Key Part Number | C0PPG-1606G-ND |
1 10 100 250 500 1000 2500 5000 |
3.98000 3.02000 2.31320 1.92764 1.79914 1.67063 1.60638 1.54212 |
Extended Price
3.98 30.20 231.32 481.91 899.57 1670.63 4015.95 7710.60 |
| Manufacturer Part Number | C0PPG-1606G-ND | |||
| Description | DIP CABLE - CDP16G/AE16G/CDP16G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0PPG-1606G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Gold, 10µin (0.25µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0PPG 1606G ND C0PPG1606GND C0PPG 1606G ND C0PPG1606GND C0PPG-1606G |
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1606G-ND (C0PPG-1606G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP16S/AE16G/CDP16S - C0PPS-1606G-ND
Order 'dip cable - cdp16s/ae16g/cdp16s - C0PPS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1606G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1606G-ND
Order 'dip cable - cdp16t/ae16g/cdp16t - C0PPT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1606G-ND.
DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1606G-ND
Order 'dip cable - cdr16g/ae16g/cdr16g - C0RRG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1606G-ND.
DIP CABLE - CDR16S/AE16G/CDR16S - C0RRS-1606G-ND
Order 'dip cable - cdr16s/ae16g/cdr16s - C0RRS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1606G-ND.
DIP CABLE - CDR16T/AE16G/CDR16T - C0RRT-1606G-ND
Order 'dip cable - cdr16t/ae16g/cdr16t - C0RRT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1606G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1606G-ND
Order 'dip cable - cdp16s/ae16g/x - C2PXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1606G-ND
Order 'dip cable - cdp16t/ae16g/x - C2PXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1606G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1606G-ND
Order 'dip cable - cdr16s/ae16g/x - C2RXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1606G-ND
Order 'dip cable - cdp16t/ae16g/x - C2RXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1606G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1606G-ND
Order 'dip cable - cdp16s/ae16g/x - C4PXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1606G-ND
Order 'dip cable - cdp16t/ae16g/x - C4PXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1606G-ND.
DIP CABLE - CDR16G/AE16G/X - C4RXG-1606G-ND
Order 'dip cable - cdr16g/ae16g/x - C4RXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1606G-ND.
DIP CABLE - CDR16S/AE16G/X - C4RXS-1606G-ND
Order 'dip cable - cdr16s/ae16g/x - C4RXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1606G-ND.
DIP CABLE - CDR16T/AE16G/X - C4RXT-1606G-ND
Order 'dip cable - cdr16t/ae16g/x - C4RXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1606G-ND.
DIP CABLE - CDP16S/AE16G/CDP16S - C6PPS-1606G-ND
Order 'dip cable - cdp16s/ae16g/cdp16s - C6PPS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPS-1606G-ND.
Send this link via E-Mail
Help With This Screen