Keywords:





DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND

DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPG-1436G-ND

Digi-Key Part Number C0PPG-1436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
6.58000
4.98800
3.82050
3.18376
2.97152
2.75926
2.65314
2.54701
Extended Price
6.58
49.88
382.05
795.94
1485.76
2759.26
6632.85
12735.05
Manufacturer Part NumberC0PPG-1436G-ND
DescriptionDIP CABLE - CDP14G/AE14G/CDP14G
Quantity Available
All prices are in USD

Non-Stock

Purchase DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPG-1436G-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPG-1436G-ND
Technical/Catalog InformationC0PPG-1436G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 14
Contact FinishGold
Number of Rows2
Features-
ColorGray, Ribbon
Length36.0" (914.4mm)
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0PPG 1436G ND
C0PPG1436GND
C0PPG 1436G ND
C0PPG1436GND
C0PPG-1436G

C0PPG-1436G-ND Specification Sheet

Image of DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND

DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND (C0PPG-1436G-ND)

Related parts DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPG-1436G-ND
DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND
 Order 'dip cable - cdp14g/ae14g/cdp14g - C0PPG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1436G-ND.
DIP CABLE - CDP14S/AE14G/X - C2PXS-1436G-ND
 Order 'dip cable - cdp14s/ae14g/x - C2PXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1436G-ND
 Order 'dip cable - cdp14t/ae14g/x - C2PXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1436G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1436G-ND
 Order 'dip cable - cdr14s/ae14g/x - C2RXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1436G-ND
 Order 'dip cable - cdp14t/ae14g/x - C2RXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1436G-ND.
DIP CABLE - CDP14S/AE14G/X - C4PXS-1436G-ND
 Order 'dip cable - cdp14s/ae14g/x - C4PXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1436G-ND
 Order 'dip cable - cdp14t/ae14g/x - C4PXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1436G-ND.
DIP CABLE - CDR14G/AE14G/X - C4RXG-1436G-ND
 Order 'dip cable - cdr14g/ae14g/x - C4RXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1436G-ND.
DIP CABLE - CDR14S/AE14G/X - C4RXS-1436G-ND
 Order 'dip cable - cdr14s/ae14g/x - C4RXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1436G-ND.
DIP CABLE - CDR14T/AE14G/X - C4RXT-1436G-ND
 Order 'dip cable - cdr14t/ae14g/x - C4RXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1436G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C0PPS-1436G-ND
 Order 'dip cable - cdp14s/ae14g/cdp14s - C0PPS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1436G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1436G-ND
 Order 'dip cable - cdp14t/ae14g/cdp14t - C0PPT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1436G-ND.
DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1436G-ND
 Order 'dip cable - cdr14g/ae14g/cdr14g - C0RRG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1436G-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1436G-ND
 Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1436G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1436G-ND
 Order 'dip cable - cdr14t/ae14g/cdr14t - C0RRT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1436G-ND.

Options for DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPG-1436G-ND
Send this link via E-Mail
Help With This Screen

DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1418G-ND Next: DIP CABLE - CDP14G/AE14G/CDP14G - C6PPG-1406G-ND
DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND