DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1406G-ND - Cable Assemblies
| Digi-Key Part Number | C0PPG-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
5.69000 4.31700 3.30680 2.75564 2.57192 2.38822 2.29636 2.20451 |
Extended Price
5.69 43.17 330.68 688.91 1285.96 2388.22 5740.90 11022.55 |
| Manufacturer Part Number | C0PPG-1406G-ND | |||
| Description | DIP CABLE - CDP14G/AE14G/CDP14G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0PPG-1406G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0PPG 1406G ND C0PPG1406GND C0PPG 1406G ND C0PPG1406GND C0PPG-1406G |
C0PPG-1406G-ND Specification Sheet
DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1406G-ND (C0PPG-1406G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP14S/AE14G/X - C2PXS-1406G-ND
Order 'dip cable - cdp14s/ae14g/x - C2PXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1406G-ND
Order 'dip cable - cdp14t/ae14g/x - C2PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1406G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1406G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1406G-ND
Order 'dip cable - cdp14t/ae14g/x - C2RXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1406G-ND.
DIP CABLE - CDP14S/AE14G/X - C4PXS-1406G-ND
Order 'dip cable - cdp14s/ae14g/x - C4PXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1406G-ND
Order 'dip cable - cdp14t/ae14g/x - C4PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1406G-ND.
DIP CABLE - CDR14G/AE14G/X - C4RXG-1406G-ND
Order 'dip cable - cdr14g/ae14g/x - C4RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1406G-ND.
DIP CABLE - CDR14S/AE14G/X - C4RXS-1406G-ND
Order 'dip cable - cdr14s/ae14g/x - C4RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1406G-ND.
DIP CABLE - CDR14T/AE14G/X - C4RXT-1406G-ND
Order 'dip cable - cdr14t/ae14g/x - C4RXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1406G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C0PPS-1406G-ND
Order 'dip cable - cdp14s/ae14g/cdp14s - C0PPS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1406G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1406G-ND
Order 'dip cable - cdp14t/ae14g/cdp14t - C0PPT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1406G-ND.
DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1406G-ND
Order 'dip cable - cdr14g/ae14g/cdr14g - C0RRG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1406G-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1406G-ND
Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1406G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1406G-ND
Order 'dip cable - cdr14t/ae14g/cdr14t - C0RRT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1406G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C6PPS-1406G-ND
Order 'dip cable - cdp14s/ae14g/cdp14s - C6PPS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPS-1406G-ND.
Send this link via E-Mail
Help With This Screen
