CABLE BNC MALE/MALE 24" BLACK - BU-5050-B-24-0 - Cable Assemblies
| Digi-Key Part Number | BU-5050-B-24-0-ND |
1 |
8.51000 |
Extended Price
8.51 |
| Manufacturer Part Number | BU-5050-B-24-0 | |||
| Description | CABLE BNC MALE/MALE 24" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-5050-B-24-0 |
| Vendor | Mueller Electric Co |
| Category | Cable Assemblies |
| Length | 24.0" (609.6mm) |
| Color | Black |
| RG Type | RG58C/U |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 5050 B 24 0 BU5050B240 |
CABLE BNC MALE/MALE 24" BLACK - BU-5050-B-24-0 (BU-5050-B-24-0-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE BNC MALE/MALE 12" BLACK - BU-5050-B-12-0
Order 'cable bnc male/male 12" black - BU-5050-B-12-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-5050-B-12-0-ND.
CABLE BNC MALE/MALE 36" BLACK - BU-5050-B-36-0
Order 'cable bnc male/male 36" black - BU-5050-B-36-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-5050-B-36-0-ND.
CABLE BNC MALE/MALE 60" BLACK - BU-5050-B-60-0
Order 'cable bnc male/male 60" black - BU-5050-B-60-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-5050-B-60-0-ND.
CABLE BNC MALE/MALE 24" BLACK - BU-5050-B-24-0
Order 'cable bnc male/male 24" black - BU-5050-B-24-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-5050-B-24-0-ND.
BANANA PLUG COPPER 20 AWG BLACK - BU-2020-A-12-0
Order 'banana plug copper 20 awg black - BU-2020-A-12-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-2020-A-12-0-ND.
CABLE BNC MALE RG174/U 2FT - 2249-K-24
Order 'cable bnc male rg174/u 2ft - 2249-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-24-ND.
CABLE BNC MALE RG223/U 2FT - 2249-Y-24
Order 'cable bnc male rg223/u 2ft - 2249-Y-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-24-ND.
CABLE BNC MALE R/A RG58C/U 24" - 4276-C-24
Order 'cable bnc male r/a rg58c/u 24" - 4276-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-24-ND.
CABLE BNC MALE/FMALE RG58C/U 24" - 4524-C-24
Order 'cable bnc male/fmale rg58c/u 24" - 4524-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-24-ND.
CABLE BNC MALE LOW NOISE 24" - 4964-SS-24
Order 'cable bnc male low noise 24" - 4964-SS-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-24-ND.
CABLE BNC MALE RG-58C/U 24" - 2249-C-24
Order 'cable bnc male rg-58c/u 24" - 2249-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1016-ND.
CABLE BNC MALE RG-59B-U 24" - 2249-E-24
Order 'cable bnc male rg-59b-u 24" - 2249-E-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1024-ND.
CABLE BNC MALE COILED MIC 48" - 5260-48
Order 'cable bnc male coiled mic 48" - 5260-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5260-48-ND.
CABLE BNC MALE COILED MIC 72" - 5260-72
Order 'cable bnc male coiled mic 72" - 5260-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5260-72-ND.
CABLE BNC MALE RG58C/U 12" - 5266-C-12
Order 'cable bnc male rg58c/u 12" - 5266-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-12-ND.
Send this link via E-Mail
Help With This Screen
