CABLE 50 OHM BNC(M) RG58C/U 36" - BNC-C-36
| Digi-Key Part Number | BNC-C-36-ND |
5 |
18.07800 |
Extended Price
90.39 |
| Manufacturer Part Number | BNC-C-36 | |||
| Description | CABLE 50 OHM BNC(M) RG58C/U 36" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BNC-C-36 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 36.0" (914.4mm) |
| Color | Black |
| RG Type | RG58C/U |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BNC C 36 BNCC36 |
BNC-C-36 Specification Sheet
CABLE 50 OHM BNC(M) RG58C/U 36" - BNC-C-36 (BNC-C-36-ND)
Related parts :CABLE 50 OHM BNC(M) RG58C/U 36" - BNC-C-36
Order 'cable 50 ohm bnc(m) rg58c/u 36" - BNC-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-36-ND.
CABLE 50 OHM BNC(M) RG58C/U 120" - BNC-C-120
Order 'cable 50 ohm bnc(m) rg58c/u 120" - BNC-C-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-120-ND.
CABLE 50 OHM BNC(M) RG58C/U 144" - BNC-C-144
Order 'cable 50 ohm bnc(m) rg58c/u 144" - BNC-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-144-ND.
CABLE 50 OHM BNC(M) RG58C/U 180" - BNC-C-180
Order 'cable 50 ohm bnc(m) rg58c/u 180" - BNC-C-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-180-ND.
CABLE 50 OHM BNC(M) RG58C/U 18" - BNC-C-18
Order 'cable 50 ohm bnc(m) rg58c/u 18" - BNC-C-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-18-ND.
CABLE 50 OHM BNC(M) RG58C/U 240" - BNC-C-240
Order 'cable 50 ohm bnc(m) rg58c/u 240" - BNC-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-240-ND.
CABLE 50 OHM BNC(M) RG58C/U 24" - BNC-C-24
Order 'cable 50 ohm bnc(m) rg58c/u 24" - BNC-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-24-ND.
CABLE 50 OHM BNC(M) RG58C/U 360" - BNC-C-360
Order 'cable 50 ohm bnc(m) rg58c/u 360" - BNC-C-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-360-ND.
CABLE 50 OHM BNC(M) RG58C/U 48" - BNC-C-48
Order 'cable 50 ohm bnc(m) rg58c/u 48" - BNC-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-48-ND.
CABLE 50 OHM BNC(M) RG58C/U 600" - BNC-C-600
Order 'cable 50 ohm bnc(m) rg58c/u 600" - BNC-C-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-600-ND.
CABLE 50 OHM BNC(M) RG58C/U 60" - BNC-C-60
Order 'cable 50 ohm bnc(m) rg58c/u 60" - BNC-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-60-ND.
CABLE 50 OHM BNC(M) RG58C/U 6" - BNC-C-6
Order 'cable 50 ohm bnc(m) rg58c/u 6" - BNC-C-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-6-ND.
CABLE 50 OHM BNC(M) RG58C/U 72" - BNC-C-72
Order 'cable 50 ohm bnc(m) rg58c/u 72" - BNC-C-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-72-ND.
CABLE 50 OHM BNC(M) RG58C/U 96" - BNC-C-96
Order 'cable 50 ohm bnc(m) rg58c/u 96" - BNC-C-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-96-ND.
CABLE 50 OHM W/PUSH ON BNC 36" - 6253-C-36
Order 'cable 50 ohm w/push on bnc 36" - 6253-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6253-C-36-ND.
Send this link via E-Mail
Help With This Screen
