Keywords:





BNC Male to BNC Male Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Pomona Electronics BNC-C-240

CABLE 50 OHM BNC(M) RG58C/U 240" - BNC-C-240 - Cable Assemblies

Digi-Key Part Number BNC-C-240-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberBNC-C-240
DescriptionCABLE 50 OHM BNC(M) RG58C/U 240"
Quantity Available Non-Stock
All prices are in USD

Purchase BNC Male to BNC Male Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Pomona Electronics BNC-C-240
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for BNC Male to BNC Male Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Pomona Electronics BNC-C-240
Technical/Catalog InformationBNC-C-240
VendorPomona Electronics
CategoryCable Assemblies
Length240.0" (6.1m) 20'
ColorBlack
RG TypeRG58C/U
Connector TypeBNC Male to BNC Male
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BNC C 240
BNCC240


Image of CABLE 50 OHM BNC(M) RG58C/U 240" - BNC-C-240

CABLE 50 OHM BNC(M) RG58C/U 240" - BNC-C-240 (BNC-C-240-ND) - Cable Assemblies

Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Pomona Electronics BNC-C-240
BNC Male to BNC Male Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Pomona Electronics BNC-C-240
 Order 'cable 50 ohm bnc(m) rg58c/u 240" - BNC-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-240-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics BNC-C-24
 Order 'cable 50 ohm bnc(m) rg58c/u 24" - BNC-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-24-ND.
Cable Assembly Cable, Cable Assembly, Wire Pomona Electronics RG58C/U BNC-C-600
 Order 'cable 50 ohm bnc(m) rg58c/u 600" - BNC-C-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-600-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Pomona Electronics BNC-C-120
 Order 'cable 50 ohm bnc(m) rg58c/u 120" - BNC-C-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-120-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 144" (3.66m) 12' Shielded Pomona Electronics BNC-C-144
 Order 'cable 50 ohm bnc(m) rg58c/u 144" - BNC-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-144-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 180.0" (4.57m) 15' Shielded Pomona Electronics BNC-C-180
 Order 'cable 50 ohm bnc(m) rg58c/u 180" - BNC-C-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-180-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Pomona Electronics BNC-C-18
 Order 'cable 50 ohm bnc(m) rg58c/u 18" - BNC-C-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-18-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 360" (9.14m) 30' Shielded Pomona Electronics BNC-C-360
 Order 'cable 50 ohm bnc(m) rg58c/u 360" - BNC-C-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-360-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics BNC-C-36
 Order 'cable 50 ohm bnc(m) rg58c/u 36" - BNC-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-36-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics BNC-C-48
 Order 'cable 50 ohm bnc(m) rg58c/u 48" - BNC-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-48-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics BNC-C-60
 Order 'cable 50 ohm bnc(m) rg58c/u 60" - BNC-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-60-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Pomona Electronics BNC-C-6
 Order 'cable 50 ohm bnc(m) rg58c/u 6" - BNC-C-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-6-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded Pomona Electronics BNC-C-72
 Order 'cable 50 ohm bnc(m) rg58c/u 72" - BNC-C-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-72-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 96" (2.44m) Shielded Pomona Electronics BNC-C-96
 Order 'cable 50 ohm bnc(m) rg58c/u 96" - BNC-C-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number BNC-C-96-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 6253-C-24
 Order 'cable 50 ohm w/push on bnc 24" - 6253-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6253-C-24-ND.

Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Pomona Electronics BNC-C-240
Send this link via E-Mail
Help With This Screen

CABLE 50 OHM BNC(M) RG58C/U 240" - BNC-C-240
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 50 OHM BNC(M) RG58C/U 24" - BNC-C-24 Next: CABLE 50 OHM BNC(M) RG58C/U 36" - BNC-C-36
CABLE 50 OHM BNC(M) RG58C/U 240" - BNC-C-240