CABLE USB PRINT-IMAC DESIGN 1.8M - A-USB-PM
| Digi-Key Part Number | A-USB-PM-ND |
20 |
37.84000 |
Extended Price
756.80 |
| Manufacturer Part Number | A-USB-PM | |||
| Description | CABLE USB PRINT-IMAC DESIGN 1.8M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-USB-PM |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Parallel Interface 36 pos Male to USB A Male |
| Overall Length | 1.800 m [Typ] |
| Cable Color | Clear |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A USB PM AUSBPM |
CABLE USB PRINT-IMAC DESIGN 1.8M - A-USB-PM (A-USB-PM-ND)
Related parts:CABLE USB PRINT-IMAC DESIGN 1.8M - A-USB-PM
Order 'cable usb print-imac design 1.8m - A-USB-PM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-USB-PM-ND.
CABLE USB EXTENSION A-A MALE - AU-Y1001
Order 'cable usb extension a-a male - AU-Y1001' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1081-ND.
CABLE USB A-B IMAC BLUE 2M - AK672MB
Order 'cable usb a-b imac blue 2m - AK672MB' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1146-ND.
CABLE USB A-B IMAC PURPLE 2M - AK672MG
Order 'cable usb a-b imac purple 2m - AK672MG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1147-ND.
CABLE USB A-B IMAC GREEN 2M - AK672ML
Order 'cable usb a-b imac green 2m - AK672ML' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1148-ND.
CABLE USB A-B IMAC RED 2M - AK672MS
Order 'cable usb a-b imac red 2m - AK672MS' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1149-ND.
CABLE USB A-B IMAC ORANGE 2M - AK672MT
Order 'cable usb a-b imac orange 2m - AK672MT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1150-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1296-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1300-ND.
CABLE USB A-B IMAC BLUE 2M - AK672MB-R
Order 'cable usb a-b imac blue 2m - AK672MB-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1361-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1454-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1462-ND.
CABLE USB A-B IMAC PURPLE 2M - AK672MG-R
Order 'cable usb a-b imac purple 2m - AK672MG-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1464-ND.
CABLE USB A-B IMAC GREEN 2M - AK672ML-R
Order 'cable usb a-b imac green 2m - AK672ML-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1465-ND.
CABLE USB A-B IMAC RED 2M - AK672MS-R
Order 'cable usb a-b imac red 2m - AK672MS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1466-ND.
Send this link via E-Mail
Help With This Screen