CABLE USB LAPLINK ADAPTER 2M - A-USB-LL
| Digi-Key Part Number | A-USB-LL-ND |
120 |
33.90000 |
Extended Price
4068.00 |
| Manufacturer Part Number | A-USB-LL | |||
| Description | CABLE USB LAPLINK ADAPTER 2M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-USB-LL |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | White |
| Individual Wire Size | 24 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A USB LL AUSBLL |
CABLE USB LAPLINK ADAPTER 2M - A-USB-LL (A-USB-LL-ND)
Related parts:CABLE USB LAPLINK ADAPTER 2M - A-USB-LL
Order 'cable usb laplink adapter 2m - A-USB-LL' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-USB-LL-ND.
CABLE IP68 MINI B TO A USB 2M - PX0441/2M00
Order 'cable ip68 mini b to a usb 2m - PX0441/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1229-ND.
CABLE IP68 MINI B-MINI A USB 2M - PX0442/2M00
Order 'cable ip68 mini b-mini a usb 2m - PX0442/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1232-ND.
CABLE IP68 MINI B TO A USB 3M - PX0441/3M00
Order 'cable ip68 mini b to a usb 3m - PX0441/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1230-ND.
CABLE IP68 MINI B TO A USB 4.5M - PX0441/4M50
Order 'cable ip68 mini b to a usb 4.5m - PX0441/4M50' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1231-ND.
CABLE IP68 MINI B-MINI A USB 3M - PX0442/3M00
Order 'cable ip68 mini b-mini a usb 3m - PX0442/3M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1233-ND.
CABL IP68 MINI B-MINI A USB 4.5M - PX0442/4M50
Order 'cabl ip68 mini b-mini a usb 4.5m - PX0442/4M50' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1234-ND.
CABLE CAT6 UNSHIELDED BLUE 2M - A-MCU60020/B-R
Order 'cable cat6 unshielded blue 2m - A-MCU60020/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10225-ND.
CABLE CAT6 UNSHIELDED GREEN 2M - A-MCU60020/G-R
Order 'cable cat6 unshielded green 2m - A-MCU60020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10226-ND.
CABLE CAT6 UNSHIELDED RED 2M - A-MCU60020/R-R
Order 'cable cat6 unshielded red 2m - A-MCU60020/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10227-ND.
CABLE CAT6 UNSHIELDED YEL 2M - A-MCU60020/Y-R
Order 'cable cat6 unshielded yel 2m - A-MCU60020/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10228-ND.
CABLE CAT6 UNSHIELDED GRAY 2M - A-MCU60020-R
Order 'cable cat6 unshielded gray 2m - A-MCU60020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10229-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCU-80020-APGRAY
Order 'cable assy cat5 rj45 2m - A-MCU-80020-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1089-ND.
CABLE ASSY CAT5 RJ45 2M - A-MCS-80020-APGRAY
Order 'cable assy cat5 rj45 2m - A-MCS-80020-APGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1092-ND.
CABLE MOLDED CAT5 RJ45 2M - A-MCU-80020-MPGRAY
Order 'cable molded cat5 rj45 2m - A-MCU-80020-MPGRAY' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1095-ND.
Send this link via E-Mail
Help With This Screen