Keywords:





CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2 - Cable Assemblies

Digi-Key Part Number ARF1581-ND
Price Break
1
10
25
100
500
1000
Unit Price
3.83000
2.64000
2.37600
2.15160
1.91400
1.84800
Extended Price
3.83
26.40
59.40
215.16
957.00
1848.00
Manufacturer Part NumberA-1PA-113-125B2
DescriptionCONN JUMPER AMC PLUG-PLUG 125MM
Quantity Available 1176
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-1PA-113-125B2
VendorAmphenol-RF Division
CategoryCable Assemblies
Length4.9" (124.5mm)
ColorBlack
RG Type1.13mm OD Coaxial Cable
Connector TypeAMC Male to AMC Male
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 1PA 113 125B2
A1PA113125B2
ARF1581 ND
ARF1581ND
ARF1581

A-1PA-113-125B2 Specification Sheet

Image of CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2

CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2 (ARF1581-ND) - Cable Assemblies

Related parts Cable Assemblies :
CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2
 Order 'conn jumper amc plug-plug 125mm - A-1PA-113-125B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1581-ND.
CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
 Order 'conn jumper amc plug-plug 150mm - A-1PA-113-150B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
 Order 'conn jumper amc plug-plug 300mm - A-1PA-113-300B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2
 Order 'conn jumper amc plug-plug 100mm - A-1PA-113-100B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1580-ND.
CONN AMC PLUG 100MM JUMPER GRAY - A-1PA-113-100G2
 Order 'conn amc plug 100mm jumper gray - A-1PA-113-100G2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1733-ND.
CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2
 Order 'conn amc plug 180mm jumper black - A-1PA-113-180B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1734-ND.
CONN 10-10 MOD PLUG - 940-SP-301010R
 Order 'conn 10-10 mod plug - 940-SP-301010R' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1000-ND.
CONN 6-2 MOD PLUG - 940-SP-3026
 Order 'conn 6-2 mod plug - 940-SP-3026' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1001-ND.
CONN 4-4 MOD PLUG - 940-SP-3044
 Order 'conn 4-4 mod plug - 940-SP-3044' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1002-ND.
CONN 6-4 MOD PLUG - 940-SP-3046
 Order 'conn 6-4 mod plug - 940-SP-3046' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1003-ND.
CONN 6-6 MOD PLUG - 940-SP-3066
 Order 'conn 6-6 mod plug - 940-SP-3066' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1004-ND.
CONN 8-8 MOD PLUG - 940-SP-3088R
 Order 'conn 8-8 mod plug - 940-SP-3088R' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1005-ND.
CONN 8-8 MOD PLUG - 940-SP-3088R-A133
 Order 'conn 8-8 mod plug - 940-SP-3088R-A133' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1006-ND.
CONN 8-8 MOD PLUG SHIELDED - 940-SP-360808-A108
 Order 'conn 8-8 mod plug shielded - 940-SP-360808-A108' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1007-ND.
CONN 8-8 MOD PLUG CAT5E - 943-SP-370808M2-A264
 Order 'conn 8-8 mod plug cat5e - 943-SP-370808M2-A264' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1008-ND.

Send this link via E-Mail
Help With This Screen

CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2 Next: CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2