CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 - Cable Assemblies
| Digi-Key Part Number | ARF1577-ND |
1 10 25 100 500 1000 |
4.03000 2.91900 2.50200 2.03790 1.75856 1.73750 |
Extended Price
4.03 29.19 62.55 203.79 879.28 1737.50 |
| Manufacturer Part Number | A-1PA-113-150B2 | |||
| Description | CONN JUMPER AMC PLUG-PLUG 150MM | |||
| Quantity Available | 12347 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-1PA-113-150B2 |
| Vendor | Amphenol-RF Division |
| Category | Cable Assemblies |
| Length | 5.91" (150mm) |
| Color | Black |
| RG Type | 1.13mm OD Coaxial Cable |
| Connector Type | AMC Male to AMC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 1PA 113 150B2 A1PA113150B2 ARF1577 ND ARF1577ND ARF1577 |
A-1PA-113-150B2 Specification Sheet
CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 (ARF1577-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
Order 'conn jumper amc plug-plug 150mm - A-1PA-113-150B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
Order 'conn jumper amc plug-plug 300mm - A-1PA-113-300B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2
Order 'conn jumper amc plug-plug 100mm - A-1PA-113-100B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1580-ND.
CONN JUMPER AMC PLUG-PLUG 125MM - A-1PA-113-125B2
Order 'conn jumper amc plug-plug 125mm - A-1PA-113-125B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1581-ND.
CONN AMC PLUG 100MM JUMPER GRAY - A-1PA-113-100G2
Order 'conn amc plug 100mm jumper gray - A-1PA-113-100G2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1733-ND.
CONN AMC PLUG 180MM JUMPER BLACK - A-1PA-113-180B2
Order 'conn amc plug 180mm jumper black - A-1PA-113-180B2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1734-ND.
CONN 10-10 MOD PLUG - 940-SP-301010R
Order 'conn 10-10 mod plug - 940-SP-301010R' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1000-ND.
CONN 6-2 MOD PLUG - 940-SP-3026
Order 'conn 6-2 mod plug - 940-SP-3026' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1001-ND.
CONN 4-4 MOD PLUG - 940-SP-3044
Order 'conn 4-4 mod plug - 940-SP-3044' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1002-ND.
CONN 6-4 MOD PLUG - 940-SP-3046
Order 'conn 6-4 mod plug - 940-SP-3046' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1003-ND.
CONN 6-6 MOD PLUG - 940-SP-3066
Order 'conn 6-6 mod plug - 940-SP-3066' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1004-ND.
CONN 8-8 MOD PLUG - 940-SP-3088R
Order 'conn 8-8 mod plug - 940-SP-3088R' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1005-ND.
CONN 8-8 MOD PLUG - 940-SP-3088R-A133
Order 'conn 8-8 mod plug - 940-SP-3088R-A133' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1006-ND.
CONN 8-8 MOD PLUG SHIELDED - 940-SP-360808-A108
Order 'conn 8-8 mod plug shielded - 940-SP-360808-A108' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1007-ND.
CONN 8-8 MOD PLUG CAT5E - 943-SP-370808M2-A264
Order 'conn 8-8 mod plug cat5e - 943-SP-370808M2-A264' online from Digi-Key. Manufactured by Stewart Connector Systems Inc. Digi-Key part number 380-1008-ND.
Send this link via E-Mail
Help With This Screen
