CABLE CAT5E UTP PATCH GREY 7M - A-MCUP-80070
| Digi-Key Part Number | A-MCUP-80070-ND |
80 |
4.77400 |
Extended Price
381.92 |
| Manufacturer Part Number | A-MCUP-80070 | |||
| Description | CABLE CAT5E UTP PATCH GREY 7M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCUP-80070 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 7.000 m [Typ] |
| Cable Color | Gray |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCUP 80070 AMCUP80070 |
CABLE CAT5E UTP PATCH GREY 7M - A-MCUP-80070 (A-MCUP-80070-ND)
Related parts:CABLE CAT5E UTP PATCH GREY 7M - A-MCUP-80070
Order 'cable cat5e utp patch grey 7m - A-MCUP-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070-ND.
CABLE CAT5 UTP PATCH GREY 7M - A-MCU-80070
Order 'cable cat5 utp patch grey 7m - A-MCU-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070-ND.
CABLE CAT5E UTP PATCH BLUE 7M - A-MCUP-80070/B
Order 'cable cat5e utp patch blue 7m - A-MCUP-80070/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/B-ND.
CABLE CAT5E UTP PATCH BLUE 7M - A-MCUP-80070/B-R
Order 'cable cat5e utp patch blue 7m - A-MCUP-80070/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/B-R-ND.
CABLE CAT5E UTP PATCH GREEN 7M - A-MCUP-80070/G
Order 'cable cat5e utp patch green 7m - A-MCUP-80070/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/G-ND.
CABLE CAT5E UTP PATCH RED 7M - A-MCUP-80070/R
Order 'cable cat5e utp patch red 7m - A-MCUP-80070/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/R-ND.
CABLE CAT5E UTP PATCH YELLOW 7M - A-MCUP-80070/Y
Order 'cable cat5e utp patch yellow 7m - A-MCUP-80070/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/Y-ND.
CABLE CAT5 FTP PATCH GREY 7M - A-MCS-80070
Order 'cable cat5 ftp patch grey 7m - A-MCS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070-ND.
CABLE CAT5 SFTP PATCH GREY 7M - A-MCSS-80070
Order 'cable cat5 sftp patch grey 7m - A-MCSS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80070-ND.
CABLE CAT5 UTP PATCH BLUE 7M - A-MCU-80070/B
Order 'cable cat5 utp patch blue 7m - A-MCU-80070/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80070/B-ND.
CABLE CAT5 UTP PATCH GREEN 7M - A-MCU-80070/G
Order 'cable cat5 utp patch green 7m - A-MCU-80070/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070/G-ND.
CABLE CAT5 UTP PATCH RED 7M - A-MCU-80070/R
Order 'cable cat5 utp patch red 7m - A-MCU-80070/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070/R-ND.
CABLE CAT5 UTP PATCH YELLOW 7M - A-MCU-80070/Y
Order 'cable cat5 utp patch yellow 7m - A-MCU-80070/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070/Y-ND.
CABLE CAT5 FTP PATCH BLUE 7M - A-MCS-80070/B
Order 'cable cat5 ftp patch blue 7m - A-MCS-80070/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070/B-ND.
CABLE CAT5 FTP PATCH GREEN 7M - A-MCS-80070/G
Order 'cable cat5 ftp patch green 7m - A-MCS-80070/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070/G-ND.
Send this link via E-Mail
Help With This Screen