Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT5 UTP PATCH GREY 7M - A-MCU-80070

Digi-Key Part Number A-MCU-80070-ND
Price Break
80
Unit Price
4.44400
Extended Price
355.52
Manufacturer Part NumberA-MCU-80070
DescriptionCABLE CAT5 UTP PATCH GREY 7M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA-MCU-80070
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5
Connector TypeRJ45 Male to Male
Overall Length7.000 m [Typ]
Cable ColorGray
UsagePatch Cable
Individual Wire Size24 AWG
StandardIEC
StandardTIA
StandardUL
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A MCU 80070
AMCU80070


Image of CABLE CAT5 UTP PATCH GREY 7M - A-MCU-80070

CABLE CAT5 UTP PATCH GREY 7M - A-MCU-80070 (A-MCU-80070-ND)

Related parts:
CABLE CAT5 UTP PATCH GREY 7M - A-MCU-80070
 Order 'cable cat5 utp patch grey 7m - A-MCU-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070-ND.
CABLE CAT5 UTP PATCH BLUE 7M - A-MCU-80070/B
 Order 'cable cat5 utp patch blue 7m - A-MCU-80070/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80070/B-ND.
CABLE CAT5 UTP PATCH GREEN 7M - A-MCU-80070/G
 Order 'cable cat5 utp patch green 7m - A-MCU-80070/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070/G-ND.
CABLE CAT5 UTP PATCH RED 7M - A-MCU-80070/R
 Order 'cable cat5 utp patch red 7m - A-MCU-80070/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070/R-ND.
CABLE CAT5 UTP PATCH YELLOW 7M - A-MCU-80070/Y
 Order 'cable cat5 utp patch yellow 7m - A-MCU-80070/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070/Y-ND.
CABLE CAT5E UTP PATCH GREY 7M - A-MCUP-80070
 Order 'cable cat5e utp patch grey 7m - A-MCUP-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070-ND.
CABLE CAT5 FTP PATCH GREY 7M - A-MCS-80070
 Order 'cable cat5 ftp patch grey 7m - A-MCS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070-ND.
CABLE CAT5 SFTP PATCH GREY 7M - A-MCSS-80070
 Order 'cable cat5 sftp patch grey 7m - A-MCSS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80070-ND.
CABLE CAT5 UTP PATCH GREY .5M - A-MCU-80005-MP
 Order 'cable cat5 utp patch grey .5m - A-MCU-80005-MP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005-MP-ND.
CABLE CAT5 UTP PATCH GREY .5M - A-MCU-80005
 Order 'cable cat5 utp patch grey .5m - A-MCU-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005-ND.
CABLE CAT5 UTP PATCH GREY 1M - A-MCU-80010
 Order 'cable cat5 utp patch grey 1m - A-MCU-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010-ND.
CABLE CAT5 UTP PATCH GREY 10M - A-MCU-80100
 Order 'cable cat5 utp patch grey 10m - A-MCU-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80100-ND.
CABLE CAT5E UTP PATCH BLUE 7M - A-MCUP-80070/B
 Order 'cable cat5e utp patch blue 7m - A-MCUP-80070/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/B-ND.
CABLE CAT5E UTP PATCH BLUE 7M - A-MCUP-80070/B-R
 Order 'cable cat5e utp patch blue 7m - A-MCUP-80070/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/B-R-ND.
CABLE CAT5E UTP PATCH GREEN 7M - A-MCUP-80070/G
 Order 'cable cat5e utp patch green 7m - A-MCUP-80070/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCUP-80070/G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT5 UTP PATCH GREY 1M - A-MCU-80010 Next: CABLE CAT5 UTP PATCH RED .5M - A-MCU-80005/R