CABLE CAT5 UTP PATCH GREY .5M - A-MCU-80005-MP
| Digi-Key Part Number | A-MCU-80005-MP-ND |
200 |
1.27600 |
Extended Price
255.20 |
| Manufacturer Part Number | A-MCU-80005-MP | |||
| Description | CABLE CAT5 UTP PATCH GREY .5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCU-80005-MP |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Molded |
| Length | 1.64' (500mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5 |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCU 80005 MP AMCU80005MP |
CABLE CAT5 UTP PATCH GREY .5M - A-MCU-80005-MP (A-MCU-80005-MP-ND)
Related parts:CABLE CAT5 UTP PATCH GREY .5M - A-MCU-80005-MP
Order 'cable cat5 utp patch grey .5m - A-MCU-80005-MP' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005-MP-ND.
CABLE CAT5 UTP PATCH GREY .5M - A-MCU-80005
Order 'cable cat5 utp patch grey .5m - A-MCU-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005-ND.
CABLE CAT5 UTP PATCH BLUE .5M - A-MCU-80005/B
Order 'cable cat5 utp patch blue .5m - A-MCU-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005/B-ND.
CABLE CAT5 UTP PATCH GREEN .5M - A-MCU-80005/G
Order 'cable cat5 utp patch green .5m - A-MCU-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005/G-ND.
CABLE CAT5 UTP PATCH RED .5M - A-MCU-80005/R
Order 'cable cat5 utp patch red .5m - A-MCU-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005/R-ND.
CABLE CAT5 UTP PATCH YELLOW .5M - A-MCU-80005/Y
Order 'cable cat5 utp patch yellow .5m - A-MCU-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005/Y-ND.
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
CABLE CAT5 SFTP PATCH GREY .5M - A-MCSS-80005
Order 'cable cat5 sftp patch grey .5m - A-MCSS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005-ND.
CABLE CAT5 UTP PATCH GREY 1M - A-MCU-80010
Order 'cable cat5 utp patch grey 1m - A-MCU-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010-ND.
CABLE CAT5 UTP PATCH GREY 7M - A-MCU-80070
Order 'cable cat5 utp patch grey 7m - A-MCU-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80070-ND.
CABLE CAT5 UTP PATCH GREY 10M - A-MCU-80100
Order 'cable cat5 utp patch grey 10m - A-MCU-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80100-ND.
CABLE CAT5E UTP PATCH BLUE .5M - A-MCUP-80005/B
Order 'cable cat5e utp patch blue .5m - A-MCUP-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCUP-80005/B-ND.
CABLE CAT5E UTP PATCH GREEN .5M - A-MCUP-80005/G
Order 'cable cat5e utp patch green .5m - A-MCUP-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCUP-80005/G-ND.
CABLE CAT5E UTP PATCH RED .5M - A-MCUP-80005/R
Order 'cable cat5e utp patch red .5m - A-MCUP-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCUP-80005/R-ND.
CABLE CAT5E UTP PATCH YELLOW .5M - A-MCUP-80005/Y
Order 'cable cat5e utp patch yellow .5m - A-MCUP-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCUP-80005/Y-ND.
Send this link via E-Mail
Help With This Screen