BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BL5X2
| Digi-Key Part Number | P008-L052-ND |
1 10 50 100 |
42.27000 38.04500 33.81820 29.59090 |
Extended Price
42.27 380.45 1690.91 2959.09 |
| Manufacturer Part Number | HHR-75AAA/BL5X2 | |||
| Description | BATTERY PACK NIMH 12.0V 700MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-75AAA/BL5X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AAA with Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 12V |
| Capacity | 700mAh |
| Structure | 2 Rows x 5 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 75AAA BL5X2 HHR75AAABL5X2 P008 L052 ND P008L052ND P008-L052 |
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BL5X2 (P008-L052-ND)
Related parts:BATTERY PACK NIMH 2.4V 2000 MAH - HHR-200AB20F2
Order 'battery pack nimh 2.4v 2000 mah - HHR-200AB20F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F021-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20F2X2
Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F022-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20F2X3
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F023-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F2X4
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F024-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20F2X5
Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F025-ND.
BATTERY PACK NIMH 3.6V 2000 MAH - HHR-200AB20F3
Order 'battery pack nimh 3.6v 2000 mah - HHR-200AB20F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F031-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20F4
Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F041-ND.
BATTERY PACK NIMH 6.0V 2000 MAH - HHR-200AB20F5
Order 'battery pack nimh 6.0v 2000 mah - HHR-200AB20F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F051-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20F6
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F061-ND.
BATTERY PACK NIMH 8.4V 2000 MAH - HHR-200AB20F7
Order 'battery pack nimh 8.4v 2000 mah - HHR-200AB20F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F071-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F8
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F081-ND.
BATTERY PACK NIMH 10.8V 2000 MAH - HHR-200AB20F9
Order 'battery pack nimh 10.8v 2000 mah - HHR-200AB20F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F091-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20F10
Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-F101-ND.
BATTERY PACK NIMH 4.8V 2000 MAH - HHR-200AB20L2X2
Order 'battery pack nimh 4.8v 2000 mah - HHR-200AB20L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-L022-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20L2X3
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20L2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-L023-ND.
Send this link via E-Mail
Help With This Screen