CABLE CAT 6 UNSHIELDED GRAY 7M - A-MCU60070-R - Cable Assemblies
Plug to Plug Modular Cable Assembly 23.00' (7.01m) Patch Cable, Molded Assmann Electronics Inc A-MCU60070-R
| Digi-Key Part Number | A-MCU60070-R-ND |
60 |
13.47200 |
Extended Price
808.32 |
| Manufacturer Part Number | A-MCU60070-R | |||
| Description | CABLE CAT 6 UNSHIELDED GRAY 7M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCU60070-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Molded |
| Length | 23.00' (7.01m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat6 |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCU60070 R AMCU60070R |
A-MCU60070-R Specification Sheet
CABLE CAT 6 UNSHIELDED GRAY 7M - A-MCU60070-R (A-MCU60070-R-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 23.00' (7.01m) Patch Cable, Molded Assmann Electronics Inc A-MCU60070-RCABLE CAT 6 UNSHIELDED GRAY 7M - A-MCU60070-R
Order 'cable cat 6 unshielded gray 7m - A-MCU60070-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60070-R-ND.
CABLE CAT 6 UNSHIELDED BLUE 7M - A-MCU60070/B-R
Order 'cable cat 6 unshielded blue 7m - A-MCU60070/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60070/B-R-ND.
CABLE CAT 6 UNSHIELDED GREEN 7M - A-MCU60070/G-R
Order 'cable cat 6 unshielded green 7m - A-MCU60070/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60070/G-R-ND.
CABLE CAT 6 UNSHIELDED RED 7M - A-MCU60070/R-R
Order 'cable cat 6 unshielded red 7m - A-MCU60070/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60070/R-R-ND.
CABLE CAT 6 UNSHIELDED YELLOW 7M - A-MCU60070/Y-R
Order 'cable cat 6 unshielded yellow 7m - A-MCU60070/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60070/Y-R-ND.
CABLE CAT 6 UNSHIELDED GRAY 15M - A-MCU60150-R
Order 'cable cat 6 unshielded gray 15m - A-MCU60150-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60150-R-ND.
CABLE CAT 6 UNSHIELDED GRAY 20M - A-MCU60200-R
Order 'cable cat 6 unshielded gray 20m - A-MCU60200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60200-R-ND.
CABLE CAT 6 UNSHIELDED GRAY 30M - A-MCU60300-R
Order 'cable cat 6 unshielded gray 30m - A-MCU60300-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU60300-R-ND.
CABLE CAT 6 DBL-SHIELDED GRAY 7M - A-MCSSP60070-R
Order 'cable cat 6 dbl-shielded gray 7m - A-MCSSP60070-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070-R-ND.
CABLE 9 COND 100' GRAY RIBBON - AE09G-100-ND
Order 'cable 9 cond 100' gray ribbon - AE09G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-100-ND.
CABLE 9 COND 10' GRAY RIBBON - AE09G-10-ND
Order 'cable 9 cond 10' gray ribbon - AE09G-10-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-10-ND.
CABLE 9 COND 25' GRAY RIBBON - AE09G-25-ND
Order 'cable 9 cond 25' gray ribbon - AE09G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-25-ND.
CABLE 9 COND 300' GRAY RIBBON - AWG28-9/G/300
Order 'cable 9 cond 300' gray ribbon - AWG28-9/G/300' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE09G-300-ND.
CABLE 9 COND 50' GRAY RIBBON - AE09G-50-ND
Order 'cable 9 cond 50' gray ribbon - AE09G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-50-ND.
CABLE 9 COND 5' GRAY RIBBON - AE09G-5-ND
Order 'cable 9 cond 5' gray ribbon - AE09G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-5-ND.
Options for Plug to Plug Modular Cable Assembly 23.00' (7.01m) Patch Cable, Molded Assmann Electronics Inc A-MCU60070-R
Send this link via E-Mail
Help With This Screen
