CABLE CAT 6 DBL-SHIELDED GRN 20M - A-MCSSP60200/G-R
| Digi-Key Part Number | A-MCSSP60200/G-R-ND |
20 |
44.18000 |
Extended Price
883.60 |
| Manufacturer Part Number | A-MCSSP60200/G-R | |||
| Description | CABLE CAT 6 DBL-SHIELDED GRN 20M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCSSP60200/G-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT6 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Shielded |
| Usage | Patch Cable |
| Individual Wire Size | 18 AWG (7/26) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCSSP60200 G R AMCSSP60200GR |
A-MCSSP60200/G-R Specification Sheet
CABLE CAT 6 DBL-SHIELDED GRN 20M - A-MCSSP60200/G-R (A-MCSSP60200/G-R-ND)
Related parts:CABLE CAT 6 DBL-SHIELDED GRN 20M - A-MCSSP60200/G-R
Order 'cable cat 6 dbl-shielded grn 20m - A-MCSSP60200/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60200/G-R-ND.
CABLE CAT 6 DBL-SHIELDED BLU 20M - A-MCSSP60200/B-R
Order 'cable cat 6 dbl-shielded blu 20m - A-MCSSP60200/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60200/B-R-ND.
CABLE CAT 6 DBL-SHIELDED GRY 20M - A-MCSSP60200-R
Order 'cable cat 6 dbl-shielded gry 20m - A-MCSSP60200-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60200-R-ND.
CABLE CAT 6 DBL-SHIELDED RED 20M - A-MCSSP60200/R-R
Order 'cable cat 6 dbl-shielded red 20m - A-MCSSP60200/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60200/R-R-ND.
CABLE CAT 6 DBL-SHIELDED YEL 20M - A-MCSSP60200/Y-R
Order 'cable cat 6 dbl-shielded yel 20m - A-MCSSP60200/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60200/Y-R-ND.
CABLE CAT 6 DBL-SHIELDED GRN 7M - A-MCSSP60070/G-R
Order 'cable cat 6 dbl-shielded grn 7m - A-MCSSP60070/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60070/G-R-ND.
CABLE CAT 6 DBL-SHIELDED GRN 15M - A-MCSSP60150/G-R
Order 'cable cat 6 dbl-shielded grn 15m - A-MCSSP60150/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60150/G-R-ND.
CABLE CAT 6 DBL-SHIELDED GRN 30M - A-MCSSP60300/G-R
Order 'cable cat 6 dbl-shielded grn 30m - A-MCSSP60300/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60300/G-R-ND.
CABLE CAT 6 DBL-SHIELDED BLUE 7M - A-MCSSP60070/B-R
Order 'cable cat 6 dbl-shielded blue 7m - A-MCSSP60070/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/B-R-ND.
CABLE CAT 6 DBL-SHIELDED GRAY 7M - A-MCSSP60070-R
Order 'cable cat 6 dbl-shielded gray 7m - A-MCSSP60070-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070-R-ND.
CABLE CAT 6 DBL-SHIELDED RED 7M - A-MCSSP60070/R-R
Order 'cable cat 6 dbl-shielded red 7m - A-MCSSP60070/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60070/R-R-ND.
CABLE CAT 6 DBL-SHIELDED YEL 7M - A-MCSSP60070/Y-R
Order 'cable cat 6 dbl-shielded yel 7m - A-MCSSP60070/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60070/Y-R-ND.
CABLE CAT 6 DBL-SHIELDED BLU 15M - A-MCSSP60150/B-R
Order 'cable cat 6 dbl-shielded blu 15m - A-MCSSP60150/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150/B-R-ND.
CABLE CAT 6 DBL-SHIELDED GRY 15M - A-MCSSP60150-R
Order 'cable cat 6 dbl-shielded gry 15m - A-MCSSP60150-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60150-R-ND.
CABLE CAT 6 DBL-SHIELDED RED 15M - A-MCSSP60150/R-R
Order 'cable cat 6 dbl-shielded red 15m - A-MCSSP60150/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSP60150/R-R-ND.
Send this link via E-Mail
Help With This Screen