CONN EDGECARD 56POS R/A .100 SLD - GCC28DCAT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC28DCAT
| Digi-Key Part Number | GCC28DCAT-ND |
10 |
8.41500 |
Extended Price
84.15 |
| Manufacturer Part Number | GCC28DCAT | |||
| Description | CONN EDGECARD 56POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC28DCAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC28DCAT GCC28DCAT |
GCC28DCAT Specification Sheet
CONN EDGECARD 56POS R/A .100 SLD - GCC28DCAT (GCC28DCAT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC28DCATCONN EDGECARD 56POS R/A .100 SLD - GCC28DCAT
Order 'conn edgecard 56pos r/a .100 sld - GCC28DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC28DCAT-ND.
CONN EDGECARD 56POS R/A .100 SLD - GEC28DRAH
Order 'conn edgecard 56pos r/a .100 sld - GEC28DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRAH-ND.
CONN EDGECARD 56POS R/A .100 SLD - GEC28DRAI
Order 'conn edgecard 56pos r/a .100 sld - GEC28DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRAI-ND.
CONN EDGECARD 56POS R/A .100 SLD - GEC28DRAN
Order 'conn edgecard 56pos r/a .100 sld - GEC28DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRAN-ND.
CONN EDGECARD 56POS R/A .100 SLD - GEC28DRAS
Order 'conn edgecard 56pos r/a .100 sld - GEC28DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRAS-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBA
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBA-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBD
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBD-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBH
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBH-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBI
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBI-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBN
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBN-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBS
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBS-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBS-S1075
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBS-S1075-ND.
CONN EDGECARD 56POS R/A .100 SLD - AYB28DKBT
Order 'conn edgecard 56pos r/a .100 sld - AYB28DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB28DKBT-ND.
CONN EDGECARD 56POS R/A .100 SLD - EBC28DCAD
Order 'conn edgecard 56pos r/a .100 sld - EBC28DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC28DCAD-ND.
CONN EDGECARD 56POS R/A .100 SLD - EBC28DCAH
Order 'conn edgecard 56pos r/a .100 sld - EBC28DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC28DCAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC28DCAT
Send this link via E-Mail
Help With This Screen
