Keywords:





CABLE CAT 6 DBL-SHIELDED YEL 7M - A-MCSSP60070/Y-R

Digi-Key Part Number A-MCSSP60070/Y-R-ND
Price Break
50
Unit Price
17.37600
Extended Price
868.80
Manufacturer Part NumberA-MCSSP60070/Y-R
DescriptionCABLE CAT 6 DBL-SHIELDED YEL 7M
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-MCSSP60070/Y-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorYellow
FeaturesPatch Cable, Molded
Length23.00' (7.01m)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
StyleCat6
Connector TypePlug to Plug
ShieldingDouble Shielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCSSP60070 Y R
AMCSSP60070YR

A-MCSSP60070/Y-R Specification Sheet

Image of CABLE CAT 6 DBL-SHIELDED YEL 7M - A-MCSSP60070/Y-R

CABLE CAT 6 DBL-SHIELDED YEL 7M - A-MCSSP60070/Y-R (A-MCSSP60070/Y-R-ND)

Related parts :
CABLE CAT 6 DBL-SHIELDED YEL 7M - A-MCSSP60070/Y-R
 Order 'cable cat 6 dbl-shielded yel 7m - A-MCSSP60070/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/Y-R-ND.
CABLE CAT 6 DBL-SHIELDED BLUE 7M - A-MCSSP60070/B-R
 Order 'cable cat 6 dbl-shielded blue 7m - A-MCSSP60070/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/B-R-ND.
CABLE CAT 6 DBL-SHIELDED GRN 7M - A-MCSSP60070/G-R
 Order 'cable cat 6 dbl-shielded grn 7m - A-MCSSP60070/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/G-R-ND.
CABLE CAT 6 DBL-SHIELDED GRAY 7M - A-MCSSP60070-R
 Order 'cable cat 6 dbl-shielded gray 7m - A-MCSSP60070-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070-R-ND.
CABLE CAT 6 DBL-SHIELDED RED 7M - A-MCSSP60070/R-R
 Order 'cable cat 6 dbl-shielded red 7m - A-MCSSP60070/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/R-R-ND.
CABLE CAT 6 DBL-SHIELDED YEL 15M - A-MCSSP60150/Y-R
 Order 'cable cat 6 dbl-shielded yel 15m - A-MCSSP60150/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150/Y-R-ND.
CABLE CAT 6 DBL-SHIELDED YEL 20M - A-MCSSP60200/Y-R
 Order 'cable cat 6 dbl-shielded yel 20m - A-MCSSP60200/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60200/Y-R-ND.
CABLE CAT 6 DBL-SHIELDED YEL 30M - A-MCSSP60300/Y-R
 Order 'cable cat 6 dbl-shielded yel 30m - A-MCSSP60300/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60300/Y-R-ND.
CABLE CAT 6 DBL-SHIELDED BLU 15M - A-MCSSP60150/B-R
 Order 'cable cat 6 dbl-shielded blu 15m - A-MCSSP60150/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150/B-R-ND.
CABLE CAT 6 DBL-SHIELDED GRN 15M - A-MCSSP60150/G-R
 Order 'cable cat 6 dbl-shielded grn 15m - A-MCSSP60150/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150/G-R-ND.
CABLE CAT 6 DBL-SHIELDED GRY 15M - A-MCSSP60150-R
 Order 'cable cat 6 dbl-shielded gry 15m - A-MCSSP60150-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150-R-ND.
CABLE CAT 6 DBL-SHIELDED RED 15M - A-MCSSP60150/R-R
 Order 'cable cat 6 dbl-shielded red 15m - A-MCSSP60150/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150/R-R-ND.
CABLE CAT 6 DBL-SHIELDED BLU 20M - A-MCSSP60200/B-R
 Order 'cable cat 6 dbl-shielded blu 20m - A-MCSSP60200/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60200/B-R-ND.
CABLE CAT 6 DBL-SHIELDED GRN 20M - A-MCSSP60200/G-R
 Order 'cable cat 6 dbl-shielded grn 20m - A-MCSSP60200/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60200/G-R-ND.
CABLE CAT 6 DBL-SHIELDED GRY 20M - A-MCSSP60200-R
 Order 'cable cat 6 dbl-shielded gry 20m - A-MCSSP60200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60200-R-ND.

Send this link via E-Mail
Help With This Screen

CABLE CAT 6 DBL-SHIELDED YEL 7M - A-MCSSP60070/Y-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE CAT 6 DBL-SHIELDED YEL 30M - A-MCSSP60300/Y-R Next: CABLE CAT 6 UNSHIELDED BLUE 7M - A-MCU60070/B-R
CABLE CAT 6 DBL-SHIELDED YEL 7M - A-MCSSP60070/Y-R