Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC26DRXH-S734
CONN EDGECARD 52POS DIP .100 SLD - GCC26DRXH-S734
| Digi-Key Part Number | GCC26DRXH-S734-ND |
10 |
9.54000 |
Extended Price
95.40 |
| Manufacturer Part Number | GCC26DRXH-S734 | |||
| Description | CONN EDGECARD 52POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC26DRXH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC26DRXH S734 GCC26DRXHS734 |
CONN EDGECARD 52POS DIP .100 SLD - GCC26DRXH-S734 (GCC26DRXH-S734-ND)
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC26DRXH-S734Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC26DRXH-S734
Order 'conn edgecard 52pos dip .100 sld - GCC26DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC26DRXH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRTH-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRTI-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRTN-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRTS-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRTS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRXH-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRXH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRXI-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRXI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRXN-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRXN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRXS-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRXS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRYH-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRYH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRYI-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRYI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRYN-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRYN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC26DRYS-S734
Order 'conn edgecard 52pos dip .100 sld - EEC26DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC26DRYS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC26DRTH-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC26DRTI-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S734-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC26DRXH-S734
Send this link via E-Mail
Help With This Screen
