Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT5 SFTP HALLOGENFREE 2M - A-MCSSH-80020

Digi-Key Part Number A-MCSSH-80020-ND
Price Break
180
Unit Price
4.82000
Extended Price
867.60
Manufacturer Part NumberA-MCSSH-80020
DescriptionCABLE CAT5 SFTP HALLOGENFREE 2M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA-MCSSH-80020
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5
Connector TypeRJ45 Male to Male
Overall Length2.000 m [Typ]
Cable ColorGray
Feature(s)Foil and Braided Shield
UsagePatch Cable
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A MCSSH 80020
AMCSSH80020


Image of CABLE CAT5 SFTP HALLOGENFREE 2M - A-MCSSH-80020

CABLE CAT5 SFTP HALLOGENFREE 2M - A-MCSSH-80020 (A-MCSSH-80020-ND)

Related parts:
CABLE CAT5 SFTP HALLOGENFREE 2M - A-MCSSH-80020
 Order 'cable cat5 sftp hallogenfree 2m - A-MCSSH-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80020-ND.
CABLE CAT5 SFTP HALLOGENFREE .5M - A-MCSSH-80005
 Order 'cable cat5 sftp hallogenfree .5m - A-MCSSH-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSH-80005-ND.
CABLE CAT5 SFTP HALLOGENFREE 1M - A-MCSSH-80010
 Order 'cable cat5 sftp hallogenfree 1m - A-MCSSH-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80010-ND.
CABLE CAT5 SFTP HALLOGENFREE 3M - A-MCSSH-80030
 Order 'cable cat5 sftp hallogenfree 3m - A-MCSSH-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80030-ND.
CABLE CAT5 SFTP HALLOGENFREE 5M - A-MCSSH-80050
 Order 'cable cat5 sftp hallogenfree 5m - A-MCSSH-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80050-ND.
CABLE CAT5 SFTP HALLOGENFREE 7M - A-MCSSH-80070
 Order 'cable cat5 sftp hallogenfree 7m - A-MCSSH-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80070-ND.
CABLE CAT5 SFTP HALLOGENFREE 10M - A-MCSSH-80100
 Order 'cable cat5 sftp hallogenfree 10m - A-MCSSH-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80100-ND.
CABLE CAT5 SFTP HALLOGENFREE 20M - A-MCSSH-80200
 Order 'cable cat5 sftp hallogenfree 20m - A-MCSSH-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80200-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCS-80020/B
 Order 'cable cat5 patch blue 2m - A-MCS-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1165-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCS-80020/G
 Order 'cable cat5 patch green 2m - A-MCS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1166-ND.
CABLE CAT5 PATCH RED 2M - A-MCS-80020/R
 Order 'cable cat5 patch red 2m - A-MCS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1167-ND.
CABLE CAT5 PATCH YELLOW 2M - A-MCS-80020/Y
 Order 'cable cat5 patch yellow 2m - A-MCS-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1168-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCU-80020/B
 Order 'cable cat5 patch blue 2m - A-MCU-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1180-ND.
CABLE CAT5 PATCH GREEN 2M - A-MCU-80020/G
 Order 'cable cat5 patch green 2m - A-MCU-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1181-ND.
CABLE CAT5 PATCH RED 2M - A-MCU-80020/R
 Order 'cable cat5 patch red 2m - A-MCU-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1182-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT5 SFTP HALLOGENFREE 20M - A-MCSSH-80200 Next: CABLE CAT5 SFTP HALLOGENFREE 3M - A-MCSSH-80030