CABLE CAT5 SFTP HALLOGENFREE 1M - A-MCSSH-80010
| Digi-Key Part Number | A-MCSSH-80010-ND |
250 |
3.42000 |
Extended Price
855.00 |
| Manufacturer Part Number | A-MCSSH-80010 | |||
| Description | CABLE CAT5 SFTP HALLOGENFREE 1M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSSH-80010 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Gray |
| Feature(s) | Foil and Braided Shield |
| Usage | Patch Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSSH 80010 AMCSSH80010 |
CABLE CAT5 SFTP HALLOGENFREE 1M - A-MCSSH-80010 (A-MCSSH-80010-ND)
Related parts:CABLE CAT5 SFTP HALLOGENFREE 1M - A-MCSSH-80010
Order 'cable cat5 sftp hallogenfree 1m - A-MCSSH-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80010-ND.
CABLE CAT5 SFTP HALLOGENFREE .5M - A-MCSSH-80005
Order 'cable cat5 sftp hallogenfree .5m - A-MCSSH-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSH-80005-ND.
CABLE CAT5 SFTP HALLOGENFREE 2M - A-MCSSH-80020
Order 'cable cat5 sftp hallogenfree 2m - A-MCSSH-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80020-ND.
CABLE CAT5 SFTP HALLOGENFREE 3M - A-MCSSH-80030
Order 'cable cat5 sftp hallogenfree 3m - A-MCSSH-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80030-ND.
CABLE CAT5 SFTP HALLOGENFREE 5M - A-MCSSH-80050
Order 'cable cat5 sftp hallogenfree 5m - A-MCSSH-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80050-ND.
CABLE CAT5 SFTP HALLOGENFREE 7M - A-MCSSH-80070
Order 'cable cat5 sftp hallogenfree 7m - A-MCSSH-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80070-ND.
CABLE CAT5 SFTP HALLOGENFREE 10M - A-MCSSH-80100
Order 'cable cat5 sftp hallogenfree 10m - A-MCSSH-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80100-ND.
CABLE CAT5 SFTP HALLOGENFREE 20M - A-MCSSH-80200
Order 'cable cat5 sftp hallogenfree 20m - A-MCSSH-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSSH-80200-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1208-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R
Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1209-ND.
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B
Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1210-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1211-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G
Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1212-ND.
CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010
Order 'cable cat.5e shielded gray 1m - A-MCSP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1233-ND.
CABLE CAT.5E SHIELDED RED 1M - A-MCSP-80010/R
Order 'cable cat.5e shielded red 1m - A-MCSP-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1234-ND.
Send this link via E-Mail
Help With This Screen