CABLE CAT5 SFTP PATCH GREY 20M - A-MCSS-80200 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A-MCSS-80200-ND |
20 |
22.22000 |
Extended Price
444.40 |
| Manufacturer Part Number | A-MCSS-80200 | |||
| Description | CABLE CAT5 SFTP PATCH GREY 20M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSS-80200 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 20.000 m [Typ] |
| Cable Color | Gray |
| Feature(s) | Foil and Braided Shield |
| Usage | Patch Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSS 80200 AMCSS80200 |
CABLE CAT5 SFTP PATCH GREY 20M - A-MCSS-80200 (A-MCSS-80200-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 SFTP PATCH GREY 20M - A-MCSS-80200
Order 'cable cat5 sftp patch grey 20m - A-MCSS-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80200-ND.
CABLE CAT5 FTP PATCH GREY 20M - A-MCS-80200
Order 'cable cat5 ftp patch grey 20m - A-MCS-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80200-ND.
CABLE CAT5 SFTP PATCH GREY .5M - A-MCSS-80005
Order 'cable cat5 sftp patch grey .5m - A-MCSS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005-ND.
CABLE CAT5 SFTP PATCH GREY 1M - A-MCSS-80010
Order 'cable cat5 sftp patch grey 1m - A-MCSS-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80010-ND.
CABLE CAT5 SFTP PATCH GREY 2M - A-MCSS-80020
Order 'cable cat5 sftp patch grey 2m - A-MCSS-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020-ND.
CABLE CAT5 SFTP PATCH GREY 3M - A-MCSS-80030
Order 'cable cat5 sftp patch grey 3m - A-MCSS-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030-ND.
CABLE CAT5 SFTP PATCH GREY 5M - A-MCSS-80050
Order 'cable cat5 sftp patch grey 5m - A-MCSS-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050-ND.
CABLE CAT5 SFTP PATCH GREY 7M - A-MCSS-80070
Order 'cable cat5 sftp patch grey 7m - A-MCSS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80070-ND.
CABLE CAT5 SFTP PATCH GREY 10M - A-MCSS-80100
Order 'cable cat5 sftp patch grey 10m - A-MCSS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100-ND.
CABLE CAT5 SFTP PATCH GREY 15M - A-MCSS-80150
Order 'cable cat5 sftp patch grey 15m - A-MCSS-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80150-ND.
CABLE CAT5 SFTP PATCH GREY 30M - A-MCSS-80300
Order 'cable cat5 sftp patch grey 30m - A-MCSS-80300' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80300-ND.
CABLE CAT5 SFTP PATCH BLUE .5M - A-MCSS-80005/B
Order 'cable cat5 sftp patch blue .5m - A-MCSS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/B-ND.
CABLE CAT5 SFTP PATCH GREEN .5M - A-MCSS-80005/G
Order 'cable cat5 sftp patch green .5m - A-MCSS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/G-ND.
CABLE CAT5 SFTP PATCH RED .5M - A-MCSS-80005/R
Order 'cable cat5 sftp patch red .5m - A-MCSS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/R-ND.
CABLE CAT5 SFTP PATCH YELLOW .5M - A-MCSS-80005/Y
Order 'cable cat5 sftp patch yellow .5m - A-MCSS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/Y-ND.
Send this link via E-Mail
Help With This Screen