Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC24DCSN-S288
CONN EDGECARD 48POS .100 EXTEND - GCC24DCSN-S288 - Connectors, Interconnects
| Digi-Key Part Number | GCC24DCSN-S288-ND |
10 |
6.73500 |
Extended Price
67.35 |
| Manufacturer Part Number | GCC24DCSN-S288 | |||
| Description | CONN EDGECARD 48POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC24DCSN-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC24DCSN S288 GCC24DCSNS288 |
CONN EDGECARD 48POS .100 EXTEND - GCC24DCSN-S288 (GCC24DCSN-S288-ND) - Connectors, Interconnects
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC24DCSN-S288Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC24DCSN-S288
Order 'conn edgecard 48pos .100 extend - GCC24DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC24DCSN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCMD-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCMD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCMH-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCMI-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCMI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCMN-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCMN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCMT-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCMT-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCSD-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCSD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCSH-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCSH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCSN-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCSN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC24DCST-S288
Order 'conn edgecard 48pos .100 extend - EBC24DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC24DCST-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC24DCMD-S288
Order 'conn edgecard 48pos .100 extend - ECC24DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC24DCMD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC24DCMH-S288
Order 'conn edgecard 48pos .100 extend - ECC24DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC24DCMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC24DCMI-S288
Order 'conn edgecard 48pos .100 extend - ECC24DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC24DCMI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC24DCMN-S288
Order 'conn edgecard 48pos .100 extend - ECC24DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC24DCMN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC24DCMT-S288
Order 'conn edgecard 48pos .100 extend - ECC24DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC24DCMT-S288-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCC24DCSN-S288
Send this link via E-Mail
Help With This Screen
