CABLE CAT5 SFTP PATCH GREEN 10M - A-MCSS-80100/G - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A-MCSS-80100/G-ND |
105 |
12.04000 |
Extended Price
1264.20 |
| Manufacturer Part Number | A-MCSS-80100/G | |||
| Description | CABLE CAT5 SFTP PATCH GREEN 10M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSS-80100/G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 10.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Foil and Braided Shield |
| Usage | Patch Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSS 80100 G AMCSS80100G |
CABLE CAT5 SFTP PATCH GREEN 10M - A-MCSS-80100/G (A-MCSS-80100/G-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 SFTP PATCH GREEN 10M - A-MCSS-80100/G
Order 'cable cat5 sftp patch green 10m - A-MCSS-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/G-ND.
CABLE CAT5 SFTP PATCH BLUE 10M - A-MCSS-80100/B
Order 'cable cat5 sftp patch blue 10m - A-MCSS-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/B-ND.
CABLE CAT5 SFTP PATCH GREY 10M - A-MCSS-80100
Order 'cable cat5 sftp patch grey 10m - A-MCSS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100-ND.
CABLE CAT5 SFTP PATCH RED 10M - A-MCSS-80100/R
Order 'cable cat5 sftp patch red 10m - A-MCSS-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/R-ND.
CABLE CAT5 SFTP PATCH YELLOW 10M - A-MCSS-80100/Y
Order 'cable cat5 sftp patch yellow 10m - A-MCSS-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/Y-ND.
CABLE CAT5 FTP PATCH GREEN 10M - A-MCS-80100/G
Order 'cable cat5 ftp patch green 10m - A-MCS-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/G-ND.
CABLE CAT5 SFTP PATCH GREEN .5M - A-MCSS-80005/G
Order 'cable cat5 sftp patch green .5m - A-MCSS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/G-ND.
CABLE CAT5 SFTP PATCH GREEN 1M - A-MCSS-80010/G
Order 'cable cat5 sftp patch green 1m - A-MCSS-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80010/G-ND.
CABLE CAT5 SFTP PATCH GREEN 2M - A-MCSS-80020/G
Order 'cable cat5 sftp patch green 2m - A-MCSS-80020/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020/G-ND.
CABLE CAT5 SFTP PATCH GREEN 3M - A-MCSS-80030/G
Order 'cable cat5 sftp patch green 3m - A-MCSS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/G-ND.
CABLE CAT5 SFTP PATCH GREEN 5M - A-MCSS-80050/G
Order 'cable cat5 sftp patch green 5m - A-MCSS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/G-ND.
CABLE CAT5 SFTP PATCH GREEN 7M - A-MCSS-80070/G
Order 'cable cat5 sftp patch green 7m - A-MCSS-80070/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80070/G-ND.
CABLE CAT5 UTP PATCH GREEN 10M - A-MCU-80100/G
Order 'cable cat5 utp patch green 10m - A-MCU-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80100/G-ND.
CABLE CAT5 FTP PATCH BLUE 10M - A-MCS-80100/B
Order 'cable cat5 ftp patch blue 10m - A-MCS-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/B-ND.
CABLE CAT5 FTP PATCH GREY 10M - A-MCS-80100
Order 'cable cat5 ftp patch grey 10m - A-MCS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100-ND.
Send this link via E-Mail
Help With This Screen