CABLE CAT5 SFTP PATCH YELLOW 5M - A-MCSS-80050/Y - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A-MCSS-80050/Y-ND |
50 |
7.16000 |
Extended Price
358.00 |
| Manufacturer Part Number | A-MCSS-80050/Y | |||
| Description | CABLE CAT5 SFTP PATCH YELLOW 5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSS-80050/Y |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 5.000 m [Typ] |
| Cable Color | Yellow |
| Feature(s) | Foil and Braided Shield |
| Usage | Patch Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSS 80050 Y AMCSS80050Y |
CABLE CAT5 SFTP PATCH YELLOW 5M - A-MCSS-80050/Y (A-MCSS-80050/Y-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 SFTP PATCH YELLOW 5M - A-MCSS-80050/Y
Order 'cable cat5 sftp patch yellow 5m - A-MCSS-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/Y-ND.
CABLE CAT5 SFTP PATCH YELLOW .5M - A-MCSS-80005/Y
Order 'cable cat5 sftp patch yellow .5m - A-MCSS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/Y-ND.
CABLE CAT5 SFTP PATCH BLUE 5M - A-MCSS-80050/B
Order 'cable cat5 sftp patch blue 5m - A-MCSS-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/B-ND.
CABLE CAT5 SFTP PATCH GREEN 5M - A-MCSS-80050/G
Order 'cable cat5 sftp patch green 5m - A-MCSS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/G-ND.
CABLE CAT5 SFTP PATCH GREY 5M - A-MCSS-80050
Order 'cable cat5 sftp patch grey 5m - A-MCSS-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050-ND.
CABLE CAT5 SFTP PATCH RED 5M - A-MCSS-80050/R
Order 'cable cat5 sftp patch red 5m - A-MCSS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/R-ND.
CABLE CAT5 SFTP PATCH BLUE .5M - A-MCSS-80005/B
Order 'cable cat5 sftp patch blue .5m - A-MCSS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/B-ND.
CABLE CAT5 SFTP PATCH GREEN .5M - A-MCSS-80005/G
Order 'cable cat5 sftp patch green .5m - A-MCSS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/G-ND.
CABLE CAT5 SFTP PATCH GREY .5M - A-MCSS-80005
Order 'cable cat5 sftp patch grey .5m - A-MCSS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005-ND.
CABLE CAT5 SFTP PATCH RED .5M - A-MCSS-80005/R
Order 'cable cat5 sftp patch red .5m - A-MCSS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/R-ND.
CABLE CAT5 SFTP PATCH YELLOW 1M - A-MCSS-80010/Y
Order 'cable cat5 sftp patch yellow 1m - A-MCSS-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80010/Y-ND.
CABLE CAT5 SFTP PATCH YELLOW 2M - A-MCSS-80020/Y
Order 'cable cat5 sftp patch yellow 2m - A-MCSS-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020/Y-ND.
CABLE CAT5 SFTP PATCH YELLOW 3M - A-MCSS-80030/Y
Order 'cable cat5 sftp patch yellow 3m - A-MCSS-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/Y-ND.
CABLE CAT5 SFTP PATCH YELLOW 7M - A-MCSS-80070/Y
Order 'cable cat5 sftp patch yellow 7m - A-MCSS-80070/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80070/Y-ND.
CABLE CAT5 SFTP PATCH YELLOW 10M - A-MCSS-80100/Y
Order 'cable cat5 sftp patch yellow 10m - A-MCSS-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/Y-ND.
Send this link via E-Mail
Help With This Screen