CABLE CAT5 SFTP PATCH RED 3M - A-MCSS-80030/R
| Digi-Key Part Number | A-MCSS-80030/R-ND |
50 |
5.28000 |
Extended Price
264.00 |
| Manufacturer Part Number | A-MCSS-80030/R | |||
| Description | CABLE CAT5 SFTP PATCH RED 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSS-80030/R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Red |
| Feature(s) | Foil and Braided Shield |
| Usage | Patch Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSS 80030 R AMCSS80030R |
CABLE CAT5 SFTP PATCH RED 3M - A-MCSS-80030/R (A-MCSS-80030/R-ND)
Related parts:CABLE CAT5 SFTP PATCH RED 3M - A-MCSS-80030/R
Order 'cable cat5 sftp patch red 3m - A-MCSS-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/R-ND.
CABLE CAT5 SFTP PATCH BLUE 3M - A-MCSS-80030/B
Order 'cable cat5 sftp patch blue 3m - A-MCSS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/B-ND.
CABLE CAT5 SFTP PATCH GREEN 3M - A-MCSS-80030/G
Order 'cable cat5 sftp patch green 3m - A-MCSS-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/G-ND.
CABLE CAT5 SFTP PATCH GREY 3M - A-MCSS-80030
Order 'cable cat5 sftp patch grey 3m - A-MCSS-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030-ND.
CABLE CAT5 SFTP PATCH YELLOW 3M - A-MCSS-80030/Y
Order 'cable cat5 sftp patch yellow 3m - A-MCSS-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80030/Y-ND.
CABLE CAT5 SFTP PATCH RED .5M - A-MCSS-80005/R
Order 'cable cat5 sftp patch red .5m - A-MCSS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/R-ND.
CABLE CAT5 SFTP PATCH RED 1M - A-MCSS-80010/R
Order 'cable cat5 sftp patch red 1m - A-MCSS-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80010/R-ND.
CABLE CAT5 SFTP PATCH RED 2M - A-MCSS-80020/R
Order 'cable cat5 sftp patch red 2m - A-MCSS-80020/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80020/R-ND.
CABLE CAT5 SFTP PATCH RED 5M - A-MCSS-80050/R
Order 'cable cat5 sftp patch red 5m - A-MCSS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/R-ND.
CABLE CAT5 SFTP PATCH RED 7M - A-MCSS-80070/R
Order 'cable cat5 sftp patch red 7m - A-MCSS-80070/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80070/R-ND.
CABLE CAT5 SFTP PATCH RED 10M - A-MCSS-80100/R
Order 'cable cat5 sftp patch red 10m - A-MCSS-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/R-ND.
CABLE CAT5 SFTP PATCH BLUE .5M - A-MCSS-80005/B
Order 'cable cat5 sftp patch blue .5m - A-MCSS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/B-ND.
CABLE CAT5 SFTP PATCH GREEN .5M - A-MCSS-80005/G
Order 'cable cat5 sftp patch green .5m - A-MCSS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/G-ND.
CABLE CAT5 SFTP PATCH GREY .5M - A-MCSS-80005
Order 'cable cat5 sftp patch grey .5m - A-MCSS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005-ND.
CABLE CAT5 SFTP PATCH YELLOW .5M - A-MCSS-80005/Y
Order 'cable cat5 sftp patch yellow .5m - A-MCSS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/Y-ND.
Send this link via E-Mail
Help With This Screen