CONN EDGECARD 40POS DIP .100 SLD - GCC20DRSD-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC20DRSD-S273
| Digi-Key Part Number | GCC20DRSD-S273-ND |
10 |
9.97500 |
Extended Price
99.75 |
| Manufacturer Part Number | GCC20DRSD-S273 | |||
| Description | CONN EDGECARD 40POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC20DRSD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC20DRSD S273 GCC20DRSDS273 |
GCC20DRSD-S273 Specification Sheet
CONN EDGECARD 40POS DIP .100 SLD - GCC20DRSD-S273 (GCC20DRSD-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC20DRSD-S273CONN EDGECARD 40POS DIP .100 SLD - GCC20DRSD-S273
Order 'conn edgecard 40pos dip .100 sld - GCC20DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC20DRSD-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ACC20DRSD-S273
Order 'conn edgecard 40pos dip .100 sld - ACC20DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DRSD-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ACC20DRSN-S273
Order 'conn edgecard 40pos dip .100 sld - ACC20DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DRSN-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ACC20DRST-S273
Order 'conn edgecard 40pos dip .100 sld - ACC20DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DRST-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - EBC20DRSD-S273
Order 'conn edgecard 40pos dip .100 sld - EBC20DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DRSD-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - EBC20DRSN-S273
Order 'conn edgecard 40pos dip .100 sld - EBC20DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DRSN-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - EBC20DRST-S273
Order 'conn edgecard 40pos dip .100 sld - EBC20DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DRST-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ECC20DRSD-S273
Order 'conn edgecard 40pos dip .100 sld - ECC20DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC20DRSD-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ECC20DRSN-S273
Order 'conn edgecard 40pos dip .100 sld - ECC20DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC20DRSN-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ECC20DRST-S273
Order 'conn edgecard 40pos dip .100 sld - ECC20DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC20DRST-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - EMC20DRSD-S273
Order 'conn edgecard 40pos dip .100 sld - EMC20DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC20DRSD-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - EMC20DRSN-S273
Order 'conn edgecard 40pos dip .100 sld - EMC20DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC20DRSN-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - EMC20DRST-S273
Order 'conn edgecard 40pos dip .100 sld - EMC20DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC20DRST-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ESC20DRSD-S273
Order 'conn edgecard 40pos dip .100 sld - ESC20DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC20DRSD-S273-ND.
CONN EDGECARD 40POS DIP .100 SLD - ESC20DRSN-S273
Order 'conn edgecard 40pos dip .100 sld - ESC20DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC20DRSN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC20DRSD-S273
Send this link via E-Mail
Help With This Screen
