CABLE CAT5 SFTP PATCH RED .5M - A-MCSS-80005/R - Cable Assemblies
| Digi-Key Part Number | A-MCSS-80005/R-ND |
200 |
2.60000 |
Extended Price
520.00 |
| Manufacturer Part Number | A-MCSS-80005/R | |||
| Description | CABLE CAT5 SFTP PATCH RED .5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSS-80005/R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Red |
| Features | Patch Cable, Molded |
| Length | 1.64' (500mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5 |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSS 80005 R AMCSS80005R |
CABLE CAT5 SFTP PATCH RED .5M - A-MCSS-80005/R (A-MCSS-80005/R-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE CAT5 SFTP PATCH RED .5M - A-MCSS-80005/R
Order 'cable cat5 sftp patch red .5m - A-MCSS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/R-ND.
CABLE CAT5 SFTP PATCH BLUE .5M - A-MCSS-80005/B
Order 'cable cat5 sftp patch blue .5m - A-MCSS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/B-ND.
CABLE CAT5 SFTP PATCH GREEN .5M - A-MCSS-80005/G
Order 'cable cat5 sftp patch green .5m - A-MCSS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/G-ND.
CABLE CAT5 SFTP PATCH GREY .5M - A-MCSS-80005
Order 'cable cat5 sftp patch grey .5m - A-MCSS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005-ND.
CABLE CAT5 SFTP PATCH YELLOW .5M - A-MCSS-80005/Y
Order 'cable cat5 sftp patch yellow .5m - A-MCSS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSS-80005/Y-ND.
CABLE CAT5 FTP PATCH RED .5M - A-MCS-80005/R
Order 'cable cat5 ftp patch red .5m - A-MCS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/R-ND.
CABLE CAT5 SFTP PATCH RED 5M - A-MCSS-80050/R
Order 'cable cat5 sftp patch red 5m - A-MCSS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80050/R-ND.
CABLE CAT5 UTP PATCH RED .5M - A-MCU-80005/R
Order 'cable cat5 utp patch red .5m - A-MCU-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCU-80005/R-ND.
CABLE CAT5E UTP PATCH RED .5M - A-MCUP-80005/R
Order 'cable cat5e utp patch red .5m - A-MCUP-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCUP-80005/R-ND.
CABLE CAT5 FTP PATCH BLUE .5M - A-MCS-80005/B
Order 'cable cat5 ftp patch blue .5m - A-MCS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/B-ND.
CABLE CAT5 FTP PATCH GREEN .5M - A-MCS-80005/G
Order 'cable cat5 ftp patch green .5m - A-MCS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/G-ND.
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
CABLE CAT5 FTP PATCH YELLOW .5M - A-MCS-80005/Y
Order 'cable cat5 ftp patch yellow .5m - A-MCS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/Y-ND.
CABLE CAT5E FTP PATCH BLUE .5M - A-MCSP-80005/B
Order 'cable cat5e ftp patch blue .5m - A-MCSP-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSP-80005/B-ND.
CABLE CAT5E FTP PATCH BLUE .5M - A-MCSP-80005/B-R
Order 'cable cat5e ftp patch blue .5m - A-MCSP-80005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSP-80005/B-R-ND.
Send this link via E-Mail
Help With This Screen