CABLE CAT5 HALOGENFREE PATCH 15M - A-MCSH-80150 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A-MCSH-80150-ND |
50 |
17.10000 |
Extended Price
855.00 |
| Manufacturer Part Number | A-MCSH-80150 | |||
| Description | CABLE CAT5 HALOGENFREE PATCH 15M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSH-80150 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 15.000 m [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSH 80150 AMCSH80150 |
CABLE CAT5 HALOGENFREE PATCH 15M - A-MCSH-80150 (A-MCSH-80150-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 HALOGENFREE PATCH 15M - A-MCSH-80150
Order 'cable cat5 halogenfree patch 15m - A-MCSH-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80150-ND.
CABLE CAT5 HALOGENFREE PATCH .5M - A-MCSH-80005
Order 'cable cat5 halogenfree patch .5m - A-MCSH-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSH-80005-ND.
CABLE CAT5 HALOGENFREE PATCH 1M - A-MCSH-80010
Order 'cable cat5 halogenfree patch 1m - A-MCSH-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80010-ND.
CABLE CAT5 HALOGENFREE PATCH 2M - A-MCSH-80020
Order 'cable cat5 halogenfree patch 2m - A-MCSH-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80020-ND.
CABLE CAT5 HALOGENFREE PATCH 3M - A-MCSH-80030
Order 'cable cat5 halogenfree patch 3m - A-MCSH-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80030-ND.
CABLE CAT5 HALOGENFREE PATCH 5M - A-MCSH-80050
Order 'cable cat5 halogenfree patch 5m - A-MCSH-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80050-ND.
CABLE CAT5 HALOGENFREE PATCH 7M - A-MCSH-80070
Order 'cable cat5 halogenfree patch 7m - A-MCSH-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80070-ND.
CABLE CAT5 HALOGENFREE PATCH 10M - A-MCSH-80100
Order 'cable cat5 halogenfree patch 10m - A-MCSH-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80100-ND.
CABLE CAT5 HALOGENFREE PATCH 20M - A-MCSH-80200
Order 'cable cat5 halogenfree patch 20m - A-MCSH-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80200-ND.
CABLE CAT5 FTP PATCH GREY 15M - A-MCS-80150
Order 'cable cat5 ftp patch grey 15m - A-MCS-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80150-ND.
CABLE CAT5 SFTP PATCH GREY 15M - A-MCSS-80150
Order 'cable cat5 sftp patch grey 15m - A-MCSS-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80150-ND.
CABLE CAT5 SFTP PATCH CROSSVR 2M - A-MCKSS80020
Order 'cable cat5 sftp patch crossvr 2m - A-MCKSS80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCKSS80020-ND.
CABLE CAT5 FTP PATCH BLUE .5M - A-MCS-80005/B
Order 'cable cat5 ftp patch blue .5m - A-MCS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/B-ND.
CABLE CAT5 FTP PATCH GREEN .5M - A-MCS-80005/G
Order 'cable cat5 ftp patch green .5m - A-MCS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/G-ND.
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
Send this link via E-Mail
Help With This Screen