CABLE CAT5 HALOGENFREE PATCH 3M - A-MCSH-80030
| Digi-Key Part Number | A-MCSH-80030-ND |
125 |
5.24000 |
Extended Price
655.00 |
| Manufacturer Part Number | A-MCSH-80030 | |||
| Description | CABLE CAT5 HALOGENFREE PATCH 3M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCSH-80030 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCSH 80030 AMCSH80030 |
CABLE CAT5 HALOGENFREE PATCH 3M - A-MCSH-80030 (A-MCSH-80030-ND)
Related parts:CABLE CAT5 HALOGENFREE PATCH 3M - A-MCSH-80030
Order 'cable cat5 halogenfree patch 3m - A-MCSH-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80030-ND.
CABLE CAT5 HALOGENFREE PATCH .5M - A-MCSH-80005
Order 'cable cat5 halogenfree patch .5m - A-MCSH-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSH-80005-ND.
CABLE CAT5 HALOGENFREE PATCH 1M - A-MCSH-80010
Order 'cable cat5 halogenfree patch 1m - A-MCSH-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80010-ND.
CABLE CAT5 HALOGENFREE PATCH 2M - A-MCSH-80020
Order 'cable cat5 halogenfree patch 2m - A-MCSH-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80020-ND.
CABLE CAT5 HALOGENFREE PATCH 5M - A-MCSH-80050
Order 'cable cat5 halogenfree patch 5m - A-MCSH-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80050-ND.
CABLE CAT5 HALOGENFREE PATCH 7M - A-MCSH-80070
Order 'cable cat5 halogenfree patch 7m - A-MCSH-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80070-ND.
CABLE CAT5 HALOGENFREE PATCH 10M - A-MCSH-80100
Order 'cable cat5 halogenfree patch 10m - A-MCSH-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80100-ND.
CABLE CAT5 HALOGENFREE PATCH 15M - A-MCSH-80150
Order 'cable cat5 halogenfree patch 15m - A-MCSH-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80150-ND.
CABLE CAT5 HALOGENFREE PATCH 20M - A-MCSH-80200
Order 'cable cat5 halogenfree patch 20m - A-MCSH-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSH-80200-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1218-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1219-ND.
CABLE CAT.5E UNSHIELDED BLUE 3M - A-MCUP-80030/B
Order 'cable cat.5e unshielded blue 3m - A-MCUP-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1220-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y
Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1221-ND.
CABLE CAT.5E UNSHIELDED GREEN 3M - A-MCUP-80030/G
Order 'cable cat.5e unshielded green 3m - A-MCUP-80030/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1222-ND.
CABLE CAT.5E SHIELDED GRAY 3M - A-MCSP-80030
Order 'cable cat.5e shielded gray 3m - A-MCSP-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1243-ND.
Send this link via E-Mail
Help With This Screen