Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT5 FTP PATCH GREY 15M - A-MCS-80150

Digi-Key Part Number A-MCS-80150-ND
Price Break
50
Unit Price
11.45600
Extended Price
572.80
Manufacturer Part NumberA-MCS-80150
DescriptionCABLE CAT5 FTP PATCH GREY 15M
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA-MCS-80150
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5
Connector TypeRJ45 Male to Male
Overall Length15.000 m [Typ]
Cable ColorGray
Feature(s)Shielded
Individual Wire Size26 AWG
StandardUL
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A MCS 80150
AMCS80150


Image of CABLE CAT5 FTP PATCH GREY 15M - A-MCS-80150

CABLE CAT5 FTP PATCH GREY 15M - A-MCS-80150 (A-MCS-80150-ND)

Related parts:
CABLE CAT5 FTP PATCH GREY 15M - A-MCS-80150
 Order 'cable cat5 ftp patch grey 15m - A-MCS-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80150-ND.
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
 Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
CABLE CAT5 FTP PATCH GREY 1M - A-MCS-80010
 Order 'cable cat5 ftp patch grey 1m - A-MCS-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010-ND.
CABLE CAT5 FTP PATCH GREY 2M - A-MCS-80020
 Order 'cable cat5 ftp patch grey 2m - A-MCS-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80020-ND.
CABLE CAT5 FTP PATCH GREY 7M - A-MCS-80070
 Order 'cable cat5 ftp patch grey 7m - A-MCS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070-ND.
CABLE CAT5 FTP PATCH GREY 10M - A-MCS-80100
 Order 'cable cat5 ftp patch grey 10m - A-MCS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100-ND.
CABLE CAT5 FTP PATCH GREY 20M - A-MCS-80200
 Order 'cable cat5 ftp patch grey 20m - A-MCS-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80200-ND.
CABLE CAT5 FTP PATCH GREY 30M - A-MCS-80300
 Order 'cable cat5 ftp patch grey 30m - A-MCS-80300' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80300-ND.
CABLE CAT5 FTP PATCH GREY 50M - A-MCS-80500
 Order 'cable cat5 ftp patch grey 50m - A-MCS-80500' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80500-ND.
CABLE CAT5 SFTP PATCH GREY 15M - A-MCSS-80150
 Order 'cable cat5 sftp patch grey 15m - A-MCSS-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80150-ND.
CABLE CAT5 FTP PATCH BLUE .5M - A-MCS-80005/B
 Order 'cable cat5 ftp patch blue .5m - A-MCS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/B-ND.
CABLE CAT5 FTP PATCH GREEN .5M - A-MCS-80005/G
 Order 'cable cat5 ftp patch green .5m - A-MCS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/G-ND.
CABLE CAT5 FTP PATCH RED .5M - A-MCS-80005/R
 Order 'cable cat5 ftp patch red .5m - A-MCS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/R-ND.
CABLE CAT5 FTP PATCH YELLOW .5M - A-MCS-80005/Y
 Order 'cable cat5 ftp patch yellow .5m - A-MCS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/Y-ND.
CABLE CAT5 FTP PATCH BLUE 1M - A-MCS-80010/B
 Order 'cable cat5 ftp patch blue 1m - A-MCS-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT5 FTP PATCH GREY 10M - A-MCS-80100 Next: CABLE CAT5 FTP PATCH GREY 1M - A-MCS-80010