CONN EDGECARD 30POS .100 EXTEND - GCC15DRTS-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC15DRTS-S13
| Digi-Key Part Number | GCC15DRTS-S13-ND |
10 |
6.39000 |
Extended Price
63.90 |
| Manufacturer Part Number | GCC15DRTS-S13 | |||
| Description | CONN EDGECARD 30POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC15DRTS-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC15DRTS S13 GCC15DRTSS13 |
GCC15DRTS-S13 Specification Sheet
CONN EDGECARD 30POS .100 EXTEND - GCC15DRTS-S13 (GCC15DRTS-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC15DRTS-S13CONN EDGECARD 30POS .100 EXTEND - GCC15DRTS-S13
Order 'conn edgecard 30pos .100 extend - GCC15DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DRTS-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREF-S13
Order 'conn edgecard 30pos .100 extend - GEC15DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREF-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREH-S13
Order 'conn edgecard 30pos .100 extend - GEC15DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREI-S13
Order 'conn edgecard 30pos .100 extend - GEC15DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREN-S13
Order 'conn edgecard 30pos .100 extend - GEC15DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRES-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTF-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTF-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTH-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTH-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTI-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTI-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTN-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTN-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTS-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTS-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRYH-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYH-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRYI-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYI-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRYN-S13
Order 'conn edgecard 30pos .100 extend - GEC15DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYN-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - ABC15DRTI-S13
Order 'conn edgecard 30pos .100 extend - ABC15DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC15DRTS-S13
Send this link via E-Mail
Help With This Screen
