CABLE CAT5 FTP PATCH BLUE 10M - A-MCS-80100/B
| Digi-Key Part Number | A-MCS-80100/B-ND |
105 |
8.20000 |
Extended Price
861.00 |
| Manufacturer Part Number | A-MCS-80100/B | |||
| Description | CABLE CAT5 FTP PATCH BLUE 10M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80100/B |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 10.000 m [Typ] |
| Cable Color | Blue |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80100 B AMCS80100B |
CABLE CAT5 FTP PATCH BLUE 10M - A-MCS-80100/B (A-MCS-80100/B-ND)
Related parts:CABLE CAT5 FTP PATCH BLUE 10M - A-MCS-80100/B
Order 'cable cat5 ftp patch blue 10m - A-MCS-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/B-ND.
CABLE CAT5 FTP PATCH GREEN 10M - A-MCS-80100/G
Order 'cable cat5 ftp patch green 10m - A-MCS-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/G-ND.
CABLE CAT5 FTP PATCH GREY 10M - A-MCS-80100
Order 'cable cat5 ftp patch grey 10m - A-MCS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100-ND.
CABLE CAT5 FTP PATCH RED 10M - A-MCS-80100/R
Order 'cable cat5 ftp patch red 10m - A-MCS-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/R-ND.
CABLE CAT5 FTP PATCH YELLOW 10M - A-MCS-80100/Y
Order 'cable cat5 ftp patch yellow 10m - A-MCS-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100/Y-ND.
CABLE CAT5 FTP PATCH BLUE .5M - A-MCS-80005/B
Order 'cable cat5 ftp patch blue .5m - A-MCS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/B-ND.
CABLE CAT5 FTP PATCH BLUE 1M - A-MCS-80010/B
Order 'cable cat5 ftp patch blue 1m - A-MCS-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/B-ND.
CABLE CAT5 FTP PATCH BLUE 7M - A-MCS-80070/B
Order 'cable cat5 ftp patch blue 7m - A-MCS-80070/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070/B-ND.
CABLE CAT5 SFTP PATCH BLUE 10M - A-MCSS-80100/B
Order 'cable cat5 sftp patch blue 10m - A-MCSS-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80100/B-ND.
CABLE CAT5 UTP PATCH BLUE 10M - A-MCU-80100/B
Order 'cable cat5 utp patch blue 10m - A-MCU-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80100/B-ND.
CABLE CAT5 FTP PATCH GREEN .5M - A-MCS-80005/G
Order 'cable cat5 ftp patch green .5m - A-MCS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/G-ND.
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
CABLE CAT5 FTP PATCH RED .5M - A-MCS-80005/R
Order 'cable cat5 ftp patch red .5m - A-MCS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/R-ND.
CABLE CAT5 FTP PATCH YELLOW .5M - A-MCS-80005/Y
Order 'cable cat5 ftp patch yellow .5m - A-MCS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/Y-ND.
CABLE CAT5 FTP PATCH GREEN 1M - A-MCS-80010/G
Order 'cable cat5 ftp patch green 1m - A-MCS-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/G-ND.
Send this link via E-Mail
Help With This Screen