Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCC15DRAN-S734
CONN EDGECARD 30POS .100 R/A SLD - GCC15DRAN-S734 - Connectors
| Digi-Key Part Number | GCC15DRAN-S734-ND |
10 |
9.01500 |
Extended Price
90.15 |
| Manufacturer Part Number | GCC15DRAN-S734 | |||
| Description | CONN EDGECARD 30POS .100 R/A SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC15DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC15DRAN S734 GCC15DRANS734 |
GCC15DRAN-S734 Specification Sheet
CONN EDGECARD 30POS .100 R/A SLD - GCC15DRAN-S734 (GCC15DRAN-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCC15DRAN-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - GCC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DRAN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a sld - GEC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - FMC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a sld - FMC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBC15DRAN-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC15DRAS-S734
Order 'conn edgecard 30pos .100 r/a sld - GBC15DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC15DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC15DRAH-S734
Order 'conn edgecard 30pos .100 r/a sld - GCC15DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC15DRAI-S734
Order 'conn edgecard 30pos .100 r/a sld - GCC15DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC15DRAI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCC15DRAN-S734
Send this link via E-Mail
Help With This Screen
