CONN EDGECARD 26POS DIP .100 SLD - GCC13DRXH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DRXH
| Digi-Key Part Number | GCC13DRXH-ND |
10 |
5.25000 |
Extended Price
52.50 |
| Manufacturer Part Number | GCC13DRXH | |||
| Description | CONN EDGECARD 26POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC13DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC13DRXH GCC13DRXH |
GCC13DRXH Specification Sheet
CONN EDGECARD 26POS DIP .100 SLD - GCC13DRXH (GCC13DRXH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DRXHCONN EDGECARD 26POS DIP .100 SLD - GCC13DRXH
Order 'conn edgecard 26pos dip .100 sld - GCC13DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DRXH-ND.
CONN EDGECARD 26POS DIP .100 SLD - GCC13DRXH-S734
Order 'conn edgecard 26pos dip .100 sld - GCC13DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DRXH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTF
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTF-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DRXH
Send this link via E-Mail
Help With This Screen
