CABLE CAT5 FTP PATCH GREY 1M - A-MCS-80010
| Digi-Key Part Number | A-MCS-80010-ND |
250 |
2.33800 |
Extended Price
584.50 |
| Manufacturer Part Number | A-MCS-80010 | |||
| Description | CABLE CAT5 FTP PATCH GREY 1M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80010 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Gray |
| Feature(s) | Shielded |
| Individual Wire Size | 26 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80010 AMCS80010 |
CABLE CAT5 FTP PATCH GREY 1M - A-MCS-80010 (A-MCS-80010-ND)
Related parts:CABLE CAT5 FTP PATCH GREY 1M - A-MCS-80010
Order 'cable cat5 ftp patch grey 1m - A-MCS-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010-ND.
CABLE CAT5 FTP PATCH BLUE 1M - A-MCS-80010/B
Order 'cable cat5 ftp patch blue 1m - A-MCS-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/B-ND.
CABLE CAT5 FTP PATCH GREEN 1M - A-MCS-80010/G
Order 'cable cat5 ftp patch green 1m - A-MCS-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/G-ND.
CABLE CAT5 FTP PATCH RED 1M - A-MCS-80010/R
Order 'cable cat5 ftp patch red 1m - A-MCS-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/R-ND.
CABLE CAT5 FTP PATCH YELLOW 1M - A-MCS-80010/Y
Order 'cable cat5 ftp patch yellow 1m - A-MCS-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010/Y-ND.
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
CABLE CAT5 FTP PATCH GREY 2M - A-MCS-80020
Order 'cable cat5 ftp patch grey 2m - A-MCS-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80020-ND.
CABLE CAT5 FTP PATCH GREY 7M - A-MCS-80070
Order 'cable cat5 ftp patch grey 7m - A-MCS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070-ND.
CABLE CAT5 FTP PATCH GREY 10M - A-MCS-80100
Order 'cable cat5 ftp patch grey 10m - A-MCS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100-ND.
CABLE CAT5 FTP PATCH GREY 15M - A-MCS-80150
Order 'cable cat5 ftp patch grey 15m - A-MCS-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80150-ND.
CABLE CAT5 FTP PATCH GREY 20M - A-MCS-80200
Order 'cable cat5 ftp patch grey 20m - A-MCS-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80200-ND.
CABLE CAT5 FTP PATCH GREY 30M - A-MCS-80300
Order 'cable cat5 ftp patch grey 30m - A-MCS-80300' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80300-ND.
CABLE CAT5 FTP PATCH GREY 50M - A-MCS-80500
Order 'cable cat5 ftp patch grey 50m - A-MCS-80500' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80500-ND.
CABLE CAT5 SFTP PATCH GREY 1M - A-MCSS-80010
Order 'cable cat5 sftp patch grey 1m - A-MCSS-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCSS-80010-ND.
CABLE CAT5 UTP PATCH GREY 1M - A-MCU-80010
Order 'cable cat5 utp patch grey 1m - A-MCU-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCU-80010-ND.
Send this link via E-Mail
Help With This Screen