CONN EDGECARD 26POS .100 EXTEND - GCC13DCMI-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC13DCMI-S288
| Digi-Key Part Number | GCC13DCMI-S288-ND |
10 |
5.67000 |
Extended Price
56.70 |
| Manufacturer Part Number | GCC13DCMI-S288 | |||
| Description | CONN EDGECARD 26POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC13DCMI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC13DCMI S288 GCC13DCMIS288 |
GCC13DCMI-S288 Specification Sheet
CONN EDGECARD 26POS .100 EXTEND - GCC13DCMI-S288 (GCC13DCMI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC13DCMI-S288CONN EDGECARD 26POS .100 EXTEND - GCC13DCMI-S288
Order 'conn edgecard 26pos .100 extend - GCC13DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMI-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCMD-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCMD-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCMH-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCMH-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCMI-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCMI-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCMN-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCMN-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCMT-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCMT-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCSD-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCSD-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCSH-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCSH-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCSN-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCSN-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GBC13DCST-S288
Order 'conn edgecard 26pos .100 extend - GBC13DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC13DCST-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GCC13DCMD-S288
Order 'conn edgecard 26pos .100 extend - GCC13DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMD-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GCC13DCMH-S288
Order 'conn edgecard 26pos .100 extend - GCC13DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMH-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GCC13DCMN-S288
Order 'conn edgecard 26pos .100 extend - GCC13DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMN-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GCC13DCMT-S288
Order 'conn edgecard 26pos .100 extend - GCC13DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMT-S288-ND.
CONN EDGECARD 26POS .100 EXTEND - GCC13DCSD-S288
Order 'conn edgecard 26pos .100 extend - GCC13DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCSD-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC13DCMI-S288
Send this link via E-Mail
Help With This Screen
