CONN EDGECARD 26POS .100" WW - GCC13DCMI
| Digi-Key Part Number | GCC13DCMI-ND |
10 |
5.17500 |
Extended Price
51.75 |
| Manufacturer Part Number | GCC13DCMI | |||
| Description | CONN EDGECARD 26POS .100" WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC13DCMI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC13DCMI GCC13DCMI |
GCC13DCMI Specification Sheet
CONN EDGECARD 26POS .100" WW - GCC13DCMI (GCC13DCMI-ND)
Related parts :CONN EDGECARD 26POS .100" WW - GCC13DCMI
Order 'conn edgecard 26pos .100" ww - GCC13DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMI-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMD
Order 'conn edgecard 26pos .100 ww - EBC13DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMD-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMD-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMD-S288-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMH
Order 'conn edgecard 26pos .100 ww - EBC13DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMH-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMH-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMH-S288-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMI
Order 'conn edgecard 26pos .100 ww - EBC13DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMI-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMI-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMI-S288-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMN
Order 'conn edgecard 26pos .100 ww - EBC13DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMN-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMN-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMN-S288-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMS
Order 'conn edgecard 26pos .100 ww - EBC13DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMS-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMT
Order 'conn edgecard 26pos .100 ww - EBC13DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMT-ND.
CONN EDGECARD 26POS .100 WW - EBC13DCMT-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMT-S288-ND.
CONN EDGECARD 100POS .100 WW - EBC50DCMD
Order 'conn edgecard 100pos .100 ww - EBC50DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMD-ND.
CONN EDGECARD 100POS .100 WW - EBC50DCMD-S288
Order 'conn edgecard 100pos .100 ww - EBC50DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMD-S288-ND.
CONN EDGECARD 100POS .100 WW - EBC50DCMH
Order 'conn edgecard 100pos .100 ww - EBC50DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMH-ND.
Send this link via E-Mail
Help With This Screen
