Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DCMH
CONN EDGECARD 26POS .100" WW - GCC13DCMH - Connectors
| Digi-Key Part Number | GCC13DCMH-ND |
10 |
4.68000 |
Extended Price
46.80 |
| Manufacturer Part Number | GCC13DCMH | |||
| Description | CONN EDGECARD 26POS .100" WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC13DCMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC13DCMH GCC13DCMH |
GCC13DCMH Specification Sheet
CONN EDGECARD 26POS .100" WW - GCC13DCMH (GCC13DCMH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DCMHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DCMH
Order 'conn edgecard 26pos .100" ww - GCC13DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC13DCMH-S288
Order 'conn edgecard 26pos .100 extend - GCC13DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCMD
Order 'conn edgecard 26pos .100 ww - EBC13DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC13DCMD-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCMH
Order 'conn edgecard 26pos .100 ww - EBC13DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC13DCMH-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCMI
Order 'conn edgecard 26pos .100 ww - EBC13DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC13DCMI-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC13DCMN
Order 'conn edgecard 26pos .100 ww - EBC13DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC13DCMN-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCMS
Order 'conn edgecard 26pos .100 ww - EBC13DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC13DCMT
Order 'conn edgecard 26pos .100 ww - EBC13DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC13DCMT-S288
Order 'conn edgecard 26pos .100 ww - EBC13DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DCMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC13DCMD
Order 'conn edgecard 26pos .100 ww - ECC13DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC13DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC13DCMD-S288
Order 'conn edgecard 26pos .100 ww - ECC13DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC13DCMD-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DCMH
Send this link via E-Mail
Help With This Screen
