CONN EDGECARD 26POS R/A .100 SLD - GCC13DCAH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DCAH
| Digi-Key Part Number | GCC13DCAH-ND |
10 |
5.22000 |
Extended Price
52.20 |
| Manufacturer Part Number | GCC13DCAH | |||
| Description | CONN EDGECARD 26POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC13DCAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC13DCAH GCC13DCAH |
GCC13DCAH Specification Sheet
CONN EDGECARD 26POS R/A .100 SLD - GCC13DCAH (GCC13DCAH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DCAHCONN EDGECARD 26POS R/A .100 SLD - GCC13DCAH
Order 'conn edgecard 26pos r/a .100 sld - GCC13DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - GCC13DCAH-S189
Order 'conn edgecard 26pos r/a .100 sld - GCC13DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC13DCAH-S189-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAH
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAH-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAI
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAI-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAN
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAN-ND.
CONN EDGECARD 26POS R/A .100 SLD - GEC13DRAS
Order 'conn edgecard 26pos r/a .100 sld - GEC13DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRAS-ND.
CONN EDGECARD 26POS R/A .100 SLD - AYB13DKBH
Order 'conn edgecard 26pos r/a .100 sld - AYB13DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB13DKBH-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBA
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBA-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBD
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBD-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBH
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBH-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBI
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBI-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBN
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBN-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBS-S1075
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBS-S1075-ND.
CONN EDGECARD 100PS R/A .100 SLD - AYB50DKBT
Order 'conn edgecard 100ps r/a .100 sld - AYB50DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB50DKBT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC13DCAH
Send this link via E-Mail
Help With This Screen
