CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
| Digi-Key Part Number | A-MCS-80005-ND |
250 |
1.99200 |
Extended Price
498.00 |
| Manufacturer Part Number | A-MCS-80005 | |||
| Description | CABLE CAT5 FTP PATCH GREY .5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCS-80005 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable |
| Length | 1.64' (500mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5 |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCS 80005 AMCS80005 |
CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005 (A-MCS-80005-ND)
Related parts:CABLE CAT5 FTP PATCH GREY .5M - A-MCS-80005
Order 'cable cat5 ftp patch grey .5m - A-MCS-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005-ND.
CABLE CAT5 FTP PATCH BLUE .5M - A-MCS-80005/B
Order 'cable cat5 ftp patch blue .5m - A-MCS-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/B-ND.
CABLE CAT5 FTP PATCH GREEN .5M - A-MCS-80005/G
Order 'cable cat5 ftp patch green .5m - A-MCS-80005/G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/G-ND.
CABLE CAT5 FTP PATCH RED .5M - A-MCS-80005/R
Order 'cable cat5 ftp patch red .5m - A-MCS-80005/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/R-ND.
CABLE CAT5 FTP PATCH YELLOW .5M - A-MCS-80005/Y
Order 'cable cat5 ftp patch yellow .5m - A-MCS-80005/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCS-80005/Y-ND.
CABLE CAT5 FTP PATCH GREY 1M - A-MCS-80010
Order 'cable cat5 ftp patch grey 1m - A-MCS-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80010-ND.
CABLE CAT5 FTP PATCH GREY 2M - A-MCS-80020
Order 'cable cat5 ftp patch grey 2m - A-MCS-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80020-ND.
CABLE CAT5 FTP PATCH GREEN 5M - A-MCS-80050/G
Order 'cable cat5 ftp patch green 5m - A-MCS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80050/G-ND.
CABLE CAT5 FTP PATCH GREY 7M - A-MCS-80070
Order 'cable cat5 ftp patch grey 7m - A-MCS-80070' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80070-ND.
CABLE CAT5 FTP PATCH GREY 10M - A-MCS-80100
Order 'cable cat5 ftp patch grey 10m - A-MCS-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80100-ND.
CABLE CAT5 FTP PATCH GREY 15M - A-MCS-80150
Order 'cable cat5 ftp patch grey 15m - A-MCS-80150' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80150-ND.
CABLE CAT5 FTP PATCH GREY 20M - A-MCS-80200
Order 'cable cat5 ftp patch grey 20m - A-MCS-80200' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80200-ND.
CABLE CAT5 FTP PATCH GREY 30M - A-MCS-80300
Order 'cable cat5 ftp patch grey 30m - A-MCS-80300' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80300-ND.
CABLE CAT5 FTP PATCH GREY 50M - A-MCS-80500
Order 'cable cat5 ftp patch grey 50m - A-MCS-80500' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCS-80500-ND.
CABLE CAT5E FTP PATCH BLUE .5M - A-MCSP-80005/B
Order 'cable cat5e ftp patch blue .5m - A-MCSP-80005/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSP-80005/B-ND.
Send this link via E-Mail
Help With This Screen