CABLE CAT5 FTP PATCHCROSSOVR 10M - A-MCK-80100 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A-MCK-80100-ND |
50 |
9.52000 |
Extended Price
476.00 |
| Manufacturer Part Number | A-MCK-80100 | |||
| Description | CABLE CAT5 FTP PATCHCROSSOVR 10M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCK-80100 |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5 |
| Connector Type | RJ45 Male to Male |
| Overall Length | 10.000 m [Typ] |
| Cable Color | Gray |
| Feature(s) | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCK 80100 AMCK80100 |
CABLE CAT5 FTP PATCHCROSSOVR 10M - A-MCK-80100 (A-MCK-80100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE CAT5 FTP PATCHCROSSOVR 10M - A-MCK-80100
Order 'cable cat5 ftp patchcrossovr 10m - A-MCK-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCK-80100-ND.
CABLE CAT5 FTP PATCHCROSSOVR .5M - A-MCK-80005
Order 'cable cat5 ftp patchcrossovr .5m - A-MCK-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCK-80005-ND.
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100
Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1228-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1229-ND.
CABLE CAT.5E UNSHIELDED BLUE 10M - A-MCUP-80100/B
Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1230-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1231-ND.
CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G
Order 'cable cat.5e unshielded grn 10m - A-MCUP-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1232-ND.
CABLE CAT.5E SHIELDED GRAY 10M - A-MCSP-80100
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1253-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1254-ND.
CABLE CAT.5E SHIELDED BLUE 10M - A-MCSP-80100/B
Order 'cable cat.5e shielded blue 10m - A-MCSP-80100/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1255-ND.
CABLE CAT.5E SHIELDED YELLOW 10M - A-MCSP-80100/Y
Order 'cable cat.5e shielded yellow 10m - A-MCSP-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1256-ND.
CABLE CAT.5E SHIELDED GREEN 10M - A-MCSP-80100/G
Order 'cable cat.5e shielded green 10m - A-MCSP-80100/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1257-ND.
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R
Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9940-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R-R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9945-ND.
CABLE CAT.5E UNSHIELDED BLUE 10M - A-MCUP-80100/B-R
Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9950-ND.
Send this link via E-Mail
Help With This Screen