CONN EDGECARD 24POS R/A .100 - GCC12DCAN-S757
| Digi-Key Part Number | GCC12DCAN-S757-ND |
10 |
5.26500 |
Extended Price
52.65 |
| Manufacturer Part Number | GCC12DCAN-S757 | |||
| Description | CONN EDGECARD 24POS R/A .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCC12DCAN-S757 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Make Before Break |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCC12DCAN S757 GCC12DCANS757 |
GCC12DCAN-S757 Specification Sheet
CONN EDGECARD 24POS R/A .100 - GCC12DCAN-S757 (GCC12DCAN-S757-ND)
Related parts :CONN EDGECARD 24POS R/A .100 - GCC12DCAN-S757
Order 'conn edgecard 24pos r/a .100 - GCC12DCAN-S757' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC12DCAN-S757-ND.
CONN EDGECARD 24POS R/A .100 - GBC12DCAN-S757
Order 'conn edgecard 24pos r/a .100 - GBC12DCAN-S757' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCAN-S757-ND.
CONN EDGECARD 100POS R/A .100 - GBC50DCAN-S757
Order 'conn edgecard 100pos r/a .100 - GBC50DCAN-S757' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCAN-S757-ND.
CONN EDGECARD 24POS R/A .100 SLD - GCC12DCAN
Order 'conn edgecard 24pos r/a .100 sld - GCC12DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC12DCAN-ND.
CONN EDGECARD 100POS R/A .100 - GCC50DCAN-S757
Order 'conn edgecard 100pos r/a .100 - GCC50DCAN-S757' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC50DCAN-S757-ND.
CONN EDGECARD 24POS R/A .100 SLD - GEC12DRAH
Order 'conn edgecard 24pos r/a .100 sld - GEC12DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRAH-ND.
CONN EDGECARD 24POS R/A .100 SLD - GEC12DRAI
Order 'conn edgecard 24pos r/a .100 sld - GEC12DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRAI-ND.
CONN EDGECARD 24POS R/A .100 SLD - GEC12DRAN
Order 'conn edgecard 24pos r/a .100 sld - GEC12DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRAN-ND.
CONN EDGECARD 24POS R/A .100 SLD - GEC12DRAS
Order 'conn edgecard 24pos r/a .100 sld - GEC12DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRAS-ND.
CONN EDGECARD 24POS R/A .100 SLD - AYB12DKBA
Order 'conn edgecard 24pos r/a .100 sld - AYB12DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB12DKBA-ND.
CONN EDGECARD 24POS R/A .100 SLD - AYB12DKBD
Order 'conn edgecard 24pos r/a .100 sld - AYB12DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB12DKBD-ND.
CONN EDGECARD 24POS R/A .100 SLD - AYB12DKBH
Order 'conn edgecard 24pos r/a .100 sld - AYB12DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB12DKBH-ND.
CONN EDGECARD 24POS R/A .100 SLD - AYB12DKBI
Order 'conn edgecard 24pos r/a .100 sld - AYB12DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB12DKBI-ND.
CONN EDGECARD 24POS R/A .100 SLD - AYB12DKBN
Order 'conn edgecard 24pos r/a .100 sld - AYB12DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB12DKBN-ND.
CONN EDGECARD 24POS R/A .100 SLD - AYB12DKBS
Order 'conn edgecard 24pos r/a .100 sld - AYB12DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB12DKBS-ND.
Send this link via E-Mail
Help With This Screen
