CABLE CAT5 FTP PATCHCROSSOVR .5M - A-MCK-80005
| Digi-Key Part Number | A-MCK-80005-ND |
250 |
2.40000 |
Extended Price
600.00 |
| Manufacturer Part Number | A-MCK-80005 | |||
| Description | CABLE CAT5 FTP PATCHCROSSOVR .5M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-MCK-80005 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Crossover |
| Length | 1.64' (500mm) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5 |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A MCK 80005 AMCK80005 |
CABLE CAT5 FTP PATCHCROSSOVR .5M - A-MCK-80005 (A-MCK-80005-ND)
Related parts:CABLE CAT5 FTP PATCHCROSSOVR .5M - A-MCK-80005
Order 'cable cat5 ftp patchcrossovr .5m - A-MCK-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCK-80005-ND.
CABLE CAT5 FTP PATCHCROSSOVER 5M - A-MCK-80050
Order 'cable cat5 ftp patchcrossover 5m - A-MCK-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCK-80050-ND.
CABLE CAT5 FTP PATCHCROSSOVR 10M - A-MCK-80100
Order 'cable cat5 ftp patchcrossovr 10m - A-MCK-80100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCK-80100-ND.
CABLE CAT5 FTP PATCHCROSSOVER 1M - A-MCK-80010
Order 'cable cat5 ftp patchcrossover 1m - A-MCK-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCK-80010-ND.
CABLE CAT5 FTP PATCHCROSSOVER 2M - A-MCK-80020
Order 'cable cat5 ftp patchcrossover 2m - A-MCK-80020' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCK-80020-ND.
CABLE CAT5 FTP PATCHCROSSOVER 3M - A-MCK-80030
Order 'cable cat5 ftp patchcrossover 3m - A-MCK-80030' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A-MCK-80030-ND.
CABLE CAT5 HALOGENFREE PATCH .5M - A-MCSH-80005
Order 'cable cat5 halogenfree patch .5m - A-MCSH-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSH-80005-ND.
CABLE CAT5 SFTP HALLOGENFREE .5M - A-MCSSH-80005
Order 'cable cat5 sftp hallogenfree .5m - A-MCSSH-80005' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSH-80005-ND.
CABLE CAT5 PATCH GRAY 5M - A-MCS-80050
Order 'cable cat5 patch gray 5m - A-MCS-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1174-ND.
CABLE CAT5 PATCH BLUE 5M - A-MCS-80050/B
Order 'cable cat5 patch blue 5m - A-MCS-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1175-ND.
CABLE CAT5 PATCH GREEN 5M - A-MCS-80050/G
Order 'cable cat5 patch green 5m - A-MCS-80050/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1176-ND.
CABLE CAT5 PATCH RED 5M - A-MCS-80050/R
Order 'cable cat5 patch red 5m - A-MCS-80050/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1177-ND.
CABLE CAT5 PATCH YELLOW 5M - A-MCS-80050/Y
Order 'cable cat5 patch yellow 5m - A-MCS-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1178-ND.
CABLE CAT5 PATCH GRAY 5M - A-MCU-80050
Order 'cable cat5 patch gray 5m - A-MCU-80050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1189-ND.
CABLE CAT5 PATCH BLUE 5M - A-MCU-80050/B
Order 'cable cat5 patch blue 5m - A-MCU-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1190-ND.
Send this link via E-Mail
Help With This Screen